CONN HEADER 80POS .100" DL GOLD - TSW-140-17-L-D
| Digi-Key Part Number | SAM1062-40-ND |
1 10 100 500 1000 5000 10000 |
5.80000 5.18900 4.27370 3.37824 2.90000 2.64562 2.54386 |
Extended Price
5.80 51.89 427.37 1689.12 2900.00 13228.10 25438.60 |
| Manufacturer Part Number | TSW-140-17-L-D | |||
| Description | CONN HEADER 80POS .100" DL GOLD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-140-17-L-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.110" (2.79mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | TSW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | * |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 80 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 140 17 L D TSW14017LD SAM1062 40 ND SAM106240ND SAM1062-40 |
TSW-140-17-L-D Specification Sheet
CONN HEADER 80POS .100" DL GOLD - TSW-140-17-L-D (SAM1062-40-ND)
Related parts:CONN HEADER 80POS .100" DL GOLD - TSW-140-17-G-D
Order 'conn header 80pos .100" dl gold - TSW-140-17-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1060-40-ND.
CONN HEADER 80POS .100" DL GOLD - TSW-140-17-L-D
Order 'conn header 80pos .100" dl gold - TSW-140-17-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1062-40-ND.
CONN HEADER 80POS .100" DL GOLD - TSW-140-17-S-D
Order 'conn header 80pos .100" dl gold - TSW-140-17-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1064-40-ND.
CONN HEADER 80POS .100" DL GOLD - TSW-140-05-G-D
Order 'conn header 80pos .100" dl gold - TSW-140-05-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1012-40-ND.
CONN HEADER 80POS .100" DL GOLD - TSW-140-05-L-D
Order 'conn header 80pos .100" dl gold - TSW-140-05-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1014-40-ND.
CONN HEADER 80POS .100" DL GOLD - TSW-140-05-S-D
Order 'conn header 80pos .100" dl gold - TSW-140-05-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1016-40-ND.
CONN HEADER 80POS .100" DL GOLD - TSW-140-06-G-D
Order 'conn header 80pos .100" dl gold - TSW-140-06-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1020-40-ND.
CONN HEADER 80POS .100" DL GOLD - TSW-140-06-L-D
Order 'conn header 80pos .100" dl gold - TSW-140-06-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1022-40-ND.
CONN HEADER 80POS .100" DL GOLD - TSW-140-06-S-D
Order 'conn header 80pos .100" dl gold - TSW-140-06-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1024-40-ND.
CONN HEADER 80POS .100" DL GOLD - TSW-140-07-G-D
Order 'conn header 80pos .100" dl gold - TSW-140-07-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1028-40-ND.
CONN HEADER 80POS .100" DL GOLD - TSW-140-07-L-D
Order 'conn header 80pos .100" dl gold - TSW-140-07-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1030-40-ND.
CONN HEADER 80POS .100" DL GOLD - TSW-140-07-S-D
Order 'conn header 80pos .100" dl gold - TSW-140-07-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1032-40-ND.
CONN HEADER 80POS .100" DL GOLD - TSW-140-08-G-D
Order 'conn header 80pos .100" dl gold - TSW-140-08-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1036-40-ND.
CONN HEADER 80POS .100" DL GOLD - TSW-140-08-L-D
Order 'conn header 80pos .100" dl gold - TSW-140-08-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1040-40-ND.
CONN HEADER 80POS .100" DL GOLD - TSW-140-08-S-D
Order 'conn header 80pos .100" dl gold - TSW-140-08-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1044-40-ND.
Send this link via E-Mail
Help With This Screen