CONN HEADER 42POS .100" DL GOLD - TSW-121-17-L-D
| Digi-Key Part Number | SAM1062-21-ND |
1 10 100 500 1000 5000 10000 |
4.09000 3.65900 3.01370 2.38224 2.04500 1.86562 1.79386 |
Extended Price
4.09 36.59 301.37 1191.12 2045.00 9328.10 17938.60 |
| Manufacturer Part Number | TSW-121-17-L-D | |||
| Description | CONN HEADER 42POS .100" DL GOLD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-121-17-L-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.110" (2.79mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | TSW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | * |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 42 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 121 17 L D TSW12117LD SAM1062 21 ND SAM106221ND SAM1062-21 |
TSW-121-17-L-D Specification Sheet
CONN HEADER 42POS .100" DL GOLD - TSW-121-17-L-D (SAM1062-21-ND)
Related parts:CONN HEADER 42POS .100" DL GOLD - TSW-121-17-G-D
Order 'conn header 42pos .100" dl gold - TSW-121-17-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1060-21-ND.
CONN HEADER 42POS .100" DL GOLD - TSW-121-17-L-D
Order 'conn header 42pos .100" dl gold - TSW-121-17-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1062-21-ND.
CONN HEADER 42POS .100" DL GOLD - TSW-121-17-S-D
Order 'conn header 42pos .100" dl gold - TSW-121-17-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1064-21-ND.
CONN HEADER 42POS .100" DL GOLD - TSW-121-05-G-D
Order 'conn header 42pos .100" dl gold - TSW-121-05-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1012-21-ND.
CONN HEADER 42POS .100" DL GOLD - TSW-121-05-L-D
Order 'conn header 42pos .100" dl gold - TSW-121-05-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1014-21-ND.
CONN HEADER 42POS .100" DL GOLD - TSW-121-05-S-D
Order 'conn header 42pos .100" dl gold - TSW-121-05-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1016-21-ND.
CONN HEADER 42POS .100" DL GOLD - TSW-121-06-G-D
Order 'conn header 42pos .100" dl gold - TSW-121-06-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1020-21-ND.
CONN HEADER 42POS .100" DL GOLD - TSW-121-06-L-D
Order 'conn header 42pos .100" dl gold - TSW-121-06-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1022-21-ND.
CONN HEADER 42POS .100" DL GOLD - TSW-121-06-S-D
Order 'conn header 42pos .100" dl gold - TSW-121-06-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1024-21-ND.
CONN HEADER 42POS .100" DL GOLD - TSW-121-07-G-D
Order 'conn header 42pos .100" dl gold - TSW-121-07-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1028-21-ND.
CONN HEADER 42POS .100" DL GOLD - TSW-121-07-L-D
Order 'conn header 42pos .100" dl gold - TSW-121-07-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1030-21-ND.
CONN HEADER 42POS .100" DL GOLD - TSW-121-07-S-D
Order 'conn header 42pos .100" dl gold - TSW-121-07-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1032-21-ND.
CONN HEADER 42POS .100" DL GOLD - TSW-121-08-G-D
Order 'conn header 42pos .100" dl gold - TSW-121-08-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1036-21-ND.
CONN HEADER 42POS .100" DL GOLD - TSW-121-08-L-D
Order 'conn header 42pos .100" dl gold - TSW-121-08-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1040-21-ND.
CONN HEADER 42POS .100" DL GOLD - TSW-121-08-S-D
Order 'conn header 42pos .100" dl gold - TSW-121-08-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1044-21-ND.
Send this link via E-Mail
Help With This Screen