CONN HEADER 44POS .100" SGL GOLD - TSW-144-17-G-S - Connectors
| Digi-Key Part Number | SAM1061-44-ND |
1 10 100 500 1000 5000 10000 |
3.38000 3.02400 2.49050 1.96870 1.68999 1.54175 1.48245 |
Extended Price
3.38 30.24 249.05 984.35 1689.99 7708.75 14824.50 |
| Manufacturer Part Number | TSW-144-17-G-S | |||
| Description | CONN HEADER 44POS .100" SGL GOLD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-144-17-G-S |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.620" (15.74mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | TSW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 44 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 144 17 G S TSW14417GS SAM1061 44 ND SAM106144ND SAM1061-44 |
TSW-144-17-G-S Specification Sheet
CONN HEADER 44POS .100" SGL GOLD - TSW-144-17-G-S (SAM1061-44-ND) - Connectors
Related parts Connectors :CONN HEADER 44POS .100" SGL GOLD - TSW-144-17-G-S
Order 'conn header 44pos .100" sgl gold - TSW-144-17-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1061-44-ND.
CONN HEADER 44POS .100" SGL GOLD - TSW-144-17-L-S
Order 'conn header 44pos .100" sgl gold - TSW-144-17-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1063-44-ND.
CONN HEADER 44POS .100" SGL GOLD - TSW-144-17-S-S
Order 'conn header 44pos .100" sgl gold - TSW-144-17-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1065-44-ND.
CONN HEADER 44POS .100" SGL GOLD - TSW-144-05-G-S
Order 'conn header 44pos .100" sgl gold - TSW-144-05-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1013-44-ND.
CONN HEADER 44POS .100" SGL GOLD - TSW-144-05-L-S
Order 'conn header 44pos .100" sgl gold - TSW-144-05-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1015-44-ND.
CONN HEADER 44POS .100" SGL GOLD - TSW-144-05-S-S
Order 'conn header 44pos .100" sgl gold - TSW-144-05-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1017-44-ND.
CONN HEADER 44POS .100" SGL GOLD - TSW-144-06-G-S
Order 'conn header 44pos .100" sgl gold - TSW-144-06-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1021-44-ND.
CONN HEADER 44POS .100" SGL GOLD - TSW-144-06-L-S
Order 'conn header 44pos .100" sgl gold - TSW-144-06-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1023-44-ND.
CONN HEADER 44POS .100" SGL GOLD - TSW-144-06-S-S
Order 'conn header 44pos .100" sgl gold - TSW-144-06-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1025-44-ND.
CONN HEADER 44POS .100" SGL GOLD - TSW-144-07-G-S
Order 'conn header 44pos .100" sgl gold - TSW-144-07-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1029-44-ND.
CONN HEADER 44POS .100" SGL GOLD - TSW-144-07-L-S
Order 'conn header 44pos .100" sgl gold - TSW-144-07-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1031-44-ND.
CONN HEADER 44POS .100" SGL GOLD - TSW-144-07-S-S
Order 'conn header 44pos .100" sgl gold - TSW-144-07-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1033-44-ND.
CONN HEADER 44POS .100" SGL GOLD - TSW-144-08-G-S
Order 'conn header 44pos .100" sgl gold - TSW-144-08-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1038-44-ND.
CONN HEADER 44POS .100" SGL GOLD - TSW-144-08-L-S
Order 'conn header 44pos .100" sgl gold - TSW-144-08-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1042-44-ND.
CONN HEADER 44POS .100" SGL GOLD - TSW-144-08-S-S
Order 'conn header 44pos .100" sgl gold - TSW-144-08-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1046-44-ND.
Send this link via E-Mail
Help With This Screen