CONN HEADER 41POS .100" SGL GOLD - TSW-141-17-G-S - Connectors
| Digi-Key Part Number | SAM1061-41-ND |
1 10 100 500 1000 5000 10000 |
3.23000 2.89000 2.38000 1.88132 1.61500 1.47333 1.41666 |
Extended Price
3.23 28.90 238.00 940.66 1615.00 7366.65 14166.60 |
| Manufacturer Part Number | TSW-141-17-G-S | |||
| Description | CONN HEADER 41POS .100" SGL GOLD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-141-17-G-S |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.620" (15.74mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | TSW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 41 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 141 17 G S TSW14117GS SAM1061 41 ND SAM106141ND SAM1061-41 |
TSW-141-17-G-S Specification Sheet
CONN HEADER 41POS .100" SGL GOLD - TSW-141-17-G-S (SAM1061-41-ND) - Connectors
Related parts Connectors :CONN HEADER 41POS .100" SGL GOLD - TSW-141-17-G-S
Order 'conn header 41pos .100" sgl gold - TSW-141-17-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1061-41-ND.
CONN HEADER 41POS .100" SGL GOLD - TSW-141-17-L-S
Order 'conn header 41pos .100" sgl gold - TSW-141-17-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1063-41-ND.
CONN HEADER 41POS .100" SGL GOLD - TSW-141-17-S-S
Order 'conn header 41pos .100" sgl gold - TSW-141-17-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1065-41-ND.
CONN HEADER 41POS .100" SGL GOLD - TSW-141-05-G-S
Order 'conn header 41pos .100" sgl gold - TSW-141-05-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1013-41-ND.
CONN HEADER 41POS .100" SGL GOLD - TSW-141-05-L-S
Order 'conn header 41pos .100" sgl gold - TSW-141-05-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1015-41-ND.
CONN HEADER 41POS .100" SGL GOLD - TSW-141-05-S-S
Order 'conn header 41pos .100" sgl gold - TSW-141-05-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1017-41-ND.
CONN HEADER 41POS .100" SGL GOLD - TSW-141-06-G-S
Order 'conn header 41pos .100" sgl gold - TSW-141-06-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1021-41-ND.
CONN HEADER 41POS .100" SGL GOLD - TSW-141-06-L-S
Order 'conn header 41pos .100" sgl gold - TSW-141-06-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1023-41-ND.
CONN HEADER 41POS .100" SGL GOLD - TSW-141-06-S-S
Order 'conn header 41pos .100" sgl gold - TSW-141-06-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1025-41-ND.
CONN HEADER 41POS .100" SGL GOLD - TSW-141-07-G-S
Order 'conn header 41pos .100" sgl gold - TSW-141-07-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1029-41-ND.
CONN HEADER 41POS .100" SGL GOLD - TSW-141-07-L-S
Order 'conn header 41pos .100" sgl gold - TSW-141-07-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1031-41-ND.
CONN HEADER 41POS .100" SGL GOLD - TSW-141-07-S-S
Order 'conn header 41pos .100" sgl gold - TSW-141-07-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1033-41-ND.
CONN HEADER 41POS .100" SGL GOLD - TSW-141-08-G-S
Order 'conn header 41pos .100" sgl gold - TSW-141-08-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1038-41-ND.
CONN HEADER 41POS .100" SGL GOLD - TSW-141-08-L-S
Order 'conn header 41pos .100" sgl gold - TSW-141-08-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1042-41-ND.
CONN HEADER 41POS .100" SGL GOLD - TSW-141-08-S-S
Order 'conn header 41pos .100" sgl gold - TSW-141-08-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1046-41-ND.
Send this link via E-Mail
Help With This Screen