Keywords:





BUZZER PIEZO ELEMENT 2.5KHZ 20MM - AB2025B - Audio Products

Digi-Key Part Number 668-1004-ND
Price Break
1
10
100
500
1000
5000
Unit Price
.96000
.87500
.70000
.58100
.50750
.45500
Extended Price
0.96
8.75
70.00
290.50
507.50
2275.00
Manufacturer Part NumberAB2025B
DescriptionBUZZER PIEZO ELEMENT 2.5KHZ 20MM
Quantity Available 257
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAB2025B
VendorPUI Audio
CategoryAudio Products
Frequency2.5kHz
Capacitance @ Frequency80000pF @ 1kHz
Voltage - Input, Max30V p-p
Impedance500 Ohm
PackagingBulk
Size0.79" Dia (20mm)
TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AB2025B
AB2025B
668 1004 ND
6681004ND
668-1004

AB2025B Specification Sheet

Image of BUZZER PIEZO ELEMENT 2.5KHZ 20MM - AB2025B

BUZZER PIEZO ELEMENT 2.5KHZ 20MM - AB2025B (668-1004-ND) - Audio Products

Related parts Audio Products:
BUZZER PIEZO ELEMENT 2.5KHZ 20MM - AB2025B
 Order 'buzzer piezo element 2.5khz 20mm - AB2025B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1004-ND.
BUZZER PIEZO ELEMENT 3.7KHZ 20MM - AB2036AF
 Order 'buzzer piezo element 3.7khz 20mm - AB2036AF' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1005-ND.
BUZZER PIEZO ELEMENT 4.0KHZ 20MM - AB2040B
 Order 'buzzer piezo element 4.0khz 20mm - AB2040B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1006-ND.
BUZZER PIEZO ELEMENT 6.5KHZ 20MM - AB2065B
 Order 'buzzer piezo element 6.5khz 20mm - AB2065B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1007-ND.
BUZZER PIEZO ELEMENT 7.2KHZ 20MM - AB2072S
 Order 'buzzer piezo element 7.2khz 20mm - AB2072S' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1008-ND.
BUZZER PIEZO ELEMENT 2.5KHZ 27MM - AB2725S
 Order 'buzzer piezo element 2.5khz 27mm - AB2725S' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1010-ND.
BUZZER PIEZO ELEMENT 2.0KHZ 20MM - AB2020B-2
 Order 'buzzer piezo element 2.0khz 20mm - AB2020B-2' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AB2020B-2-ND.
BUZZER PIEZO ELEMENT 2.2KHZ 20MM - AB2022A
 Order 'buzzer piezo element 2.2khz 20mm - AB2022A' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AB2022A-ND.
BUZZER PIEZO ELEMENT 3.6KHZ 20MM - AB2036B
 Order 'buzzer piezo element 3.6khz 20mm - AB2036B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AB2036B-ND.
BUZZER PIEZO 10V 2.5KHZ SMT - SMT-2225-T
 Order 'buzzer piezo 10v 2.5khz smt - SMT-2225-T' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number SMT-2225-T-ND.
BUZZER PIEZO 10V 2.5KHZ SMT - SMT-2225-T-R
 Order 'buzzer piezo 10v 2.5khz smt - SMT-2225-T-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number SMT-2225-T-R-ND.
BUZZER PIEZO 12VDC 2.5KHZ PANEL - X-3025-TF-LW80
 Order 'buzzer piezo 12vdc 2.5khz panel - X-3025-TF-LW80' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number X-3025-TF-LW80-ND.
BUZZER PIEZO ELEMENT 6.5KHZ 20MM - CEB-20D64
 Order 'buzzer piezo element 6.5khz 20mm - CEB-20D64' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1126-ND.
BUZZER PIEZO ELEMENT 7.0KHZ 10MM - AB1070B
 Order 'buzzer piezo element 7.0khz 10mm - AB1070B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1000-ND.
BUZZER PIEZO ELEMENT 9.0KHZ 12MM - AB1290B
 Order 'buzzer piezo element 9.0khz 12mm - AB1290B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1001-ND.

Send this link via E-Mail
Help With This Screen

BUZZER PIEZO ELEMENT 2.5KHZ 20MM - AB2025B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER PIEZO ELEMENT 2.2KHZ 20MM - AB2022A Next: BUZZER PIEZO ELEMENT 2.5KHZ 27MM - AB2725S
BUZZER PIEZO ELEMENT 2.5KHZ 20MM - AB2025B