Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 36POS .100" SGL GOLD - TSW-136-14-G-S

Digi-Key Part Number SAM1053-36-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.50000
2.23700
1.84210
1.45614
1.25000
1.14035
1.09649
Extended Price
2.50
22.37
184.21
728.07
1250.00
5701.75
10964.90
Manufacturer Part NumberTSW-136-14-G-S
DescriptionCONN HEADER 36POS .100" SGL GOLD
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTSW-136-14-G-S
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishGold
Contact Mating Length0.320" (8.13mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
SeriesTSW
PackagingBulk
Fastening Type-
Termination*
Contact Finish Thickness10µin (0.25µm)
Number of Positions 36
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TSW 136 14 G S
TSW13614GS
SAM1053 36 ND
SAM105336ND
SAM1053-36

TSW-136-14-G-S Specification Sheet

Image of CONN HEADER 36POS .100" SGL GOLD - TSW-136-14-G-S

CONN HEADER 36POS .100" SGL GOLD - TSW-136-14-G-S (SAM1053-36-ND)

Related parts:
CONN HEADER 36POS .100" SGL GOLD - TSW-136-14-G-S
 Order 'conn header 36pos .100" sgl gold - TSW-136-14-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1053-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-14-L-S
 Order 'conn header 36pos .100" sgl gold - TSW-136-14-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1055-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-14-S-S
 Order 'conn header 36pos .100" sgl gold - TSW-136-14-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1057-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-05-G-S
 Order 'conn header 36pos .100" sgl gold - TSW-136-05-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1013-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-05-L-S
 Order 'conn header 36pos .100" sgl gold - TSW-136-05-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1015-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-05-S-S
 Order 'conn header 36pos .100" sgl gold - TSW-136-05-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1017-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-06-G-S
 Order 'conn header 36pos .100" sgl gold - TSW-136-06-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1021-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-06-L-S
 Order 'conn header 36pos .100" sgl gold - TSW-136-06-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1023-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-06-S-S
 Order 'conn header 36pos .100" sgl gold - TSW-136-06-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1025-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-07-G-S
 Order 'conn header 36pos .100" sgl gold - TSW-136-07-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1029-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-07-L-S
 Order 'conn header 36pos .100" sgl gold - TSW-136-07-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1031-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-07-S-S
 Order 'conn header 36pos .100" sgl gold - TSW-136-07-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1033-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-08-G-S
 Order 'conn header 36pos .100" sgl gold - TSW-136-08-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1038-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-08-L-S
 Order 'conn header 36pos .100" sgl gold - TSW-136-08-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1042-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-08-S-S
 Order 'conn header 36pos .100" sgl gold - TSW-136-08-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1046-36-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 36POS .100" SGL GOLD - TSW-136-08-S-S Next: CONN HEADER 36POS .100" SGL GOLD - TSW-136-14-L-S