CONN HEADER 47POS .100" SNGL R/A - TSW-147-08-T-S-RA - Connectors, Interconnects
Tin Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-147-08-T-S-RA
| Digi-Key Part Number | SAM1051-47-ND |
1 10 100 500 1000 5000 10000 |
2.38000 2.12900 1.75370 1.38624 1.19000 1.08562 1.04386 |
Extended Price
2.38 21.29 175.37 693.12 1190.00 5428.10 10438.60 |
| Manufacturer Part Number | TSW-147-08-T-S-RA | |||
| Description | CONN HEADER 47POS .100" SNGL R/A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-147-08-T-S-RA |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Finish Thickness | - |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Height Above Board | 0.119" (3.02mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Positions | 47 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 147 08 T S RA TSW14708TSRA SAM1051 47 ND SAM105147ND SAM1051-47 |
TSW-147-08-T-S-RA Specification Sheet
CONN HEADER 47POS .100" SNGL R/A - TSW-147-08-T-S-RA (SAM1051-47-ND) - Connectors, Interconnects
Related parts Tin Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-147-08-T-S-RACONN HEADER 47POS .100" SNGL R/A - TSW-147-08-T-S-RA
Order 'conn header 47pos .100" sngl r/a - TSW-147-08-T-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1051-47-ND.
CONN HEADER 1POS .100" SNGL R/A - TSW-101-08-T-S-RA
Order 'conn header 1pos .100" sngl r/a - TSW-101-08-T-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1051-01-ND.
CONN HEADER 2POS .100" SNGL R/A - TSW-102-08-T-S-RA
Order 'conn header 2pos .100" sngl r/a - TSW-102-08-T-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1051-02-ND.
CONN HEADER 3POS .100" SNGL R/A - TSW-103-08-T-S-RA
Order 'conn header 3pos .100" sngl r/a - TSW-103-08-T-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1051-03-ND.
CONN HEADER 4POS .100" SNGL R/A - TSW-104-08-T-S-RA
Order 'conn header 4pos .100" sngl r/a - TSW-104-08-T-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1051-04-ND.
CONN HEADER 5POS .100" SNGL R/A - TSW-105-08-T-S-RA
Order 'conn header 5pos .100" sngl r/a - TSW-105-08-T-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1051-05-ND.
CONN HEADER 6POS .100" SNGL R/A - TSW-106-08-T-S-RA
Order 'conn header 6pos .100" sngl r/a - TSW-106-08-T-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1051-06-ND.
CONN HEADER 7POS .100" SNGL R/A - TSW-107-08-T-S-RA
Order 'conn header 7pos .100" sngl r/a - TSW-107-08-T-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1051-07-ND.
CONN HEADER 8POS .100" SNGL R/A - TSW-108-08-T-S-RA
Order 'conn header 8pos .100" sngl r/a - TSW-108-08-T-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1051-08-ND.
CONN HEADER 9POS .100" SNGL R/A - TSW-109-08-T-S-RA
Order 'conn header 9pos .100" sngl r/a - TSW-109-08-T-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1051-09-ND.
CONN HEADER 10POS .100" SNGL R/A - TSW-110-08-T-S-RA
Order 'conn header 10pos .100" sngl r/a - TSW-110-08-T-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1051-10-ND.
CONN HEADER 11POS .100" SNGL R/A - TSW-111-08-T-S-RA
Order 'conn header 11pos .100" sngl r/a - TSW-111-08-T-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1051-11-ND.
CONN HEADER 12POS .100" SNGL R/A - TSW-112-08-T-S-RA
Order 'conn header 12pos .100" sngl r/a - TSW-112-08-T-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1051-12-ND.
CONN HEADER 13POS .100" SNGL R/A - TSW-113-08-T-S-RA
Order 'conn header 13pos .100" sngl r/a - TSW-113-08-T-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1051-13-ND.
CONN HEADER 14POS .100" SNGL R/A - TSW-114-08-T-S-RA
Order 'conn header 14pos .100" sngl r/a - TSW-114-08-T-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1051-14-ND.
Options for Tin Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-147-08-T-S-RA
Send this link via E-Mail
Help With This Screen
