CONN HEADER 22POS .100" SNGL TIN - TSW-122-08-T-S - Connectors, Interconnects
| Digi-Key Part Number | SAM1050-22-ND |
1 10 100 500 1000 5000 10000 |
1.41000 1.26200 1.03900 .82126 .70500 .64316 .61843 |
Extended Price
1.41 12.62 103.90 410.63 705.00 3215.80 6184.30 |
| Manufacturer Part Number | TSW-122-08-T-S | |||
| Description | CONN HEADER 22POS .100" SNGL TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-122-08-T-S |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Finish Thickness | - |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Height Above Board | 0.100" (2.54mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 122 08 T S TSW12208TS SAM1050 22 ND SAM105022ND SAM1050-22 |
TSW-122-08-T-S Specification Sheet
CONN HEADER 22POS .100" SNGL TIN - TSW-122-08-T-S (SAM1050-22-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 22POS .100" SNGL TIN - TSW-122-08-T-S
Order 'conn header 22pos .100" sngl tin - TSW-122-08-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1050-22-ND.
CONN HEADER 22POS .100" SNGL TIN - TSW-122-05-T-S
Order 'conn header 22pos .100" sngl tin - TSW-122-05-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1019-22-ND.
CONN HEADER 22POS .100" SNGL TIN - TSW-122-06-T-S
Order 'conn header 22pos .100" sngl tin - TSW-122-06-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1027-22-ND.
CONN HEADER 22POS .100" SNGL TIN - TSW-122-07-T-S
Order 'conn header 22pos .100" sngl tin - TSW-122-07-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1035-22-ND.
CONN HEADER 22POS .100" SNGL TIN - TSW-122-14-T-S
Order 'conn header 22pos .100" sngl tin - TSW-122-14-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1059-22-ND.
CONN HEADER 22POS .100" SNGL TIN - TSW-122-17-T-S
Order 'conn header 22pos .100" sngl tin - TSW-122-17-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1067-22-ND.
CONN HEADER 22POS .100" SNGL TIN - TSW-122-23-T-S
Order 'conn header 22pos .100" sngl tin - TSW-122-23-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1075-22-ND.
CONN HEADER 22POS .100" DUAL TIN - TSW-111-08-T-D
Order 'conn header 22pos .100" dual tin - TSW-111-08-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1048-11-ND.
CONN HEADER 44POS .100" DUAL TIN - TSW-122-08-T-D
Order 'conn header 44pos .100" dual tin - TSW-122-08-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1048-22-ND.
CONN HEADER 1POS .100" SNGL TIN - TSW-101-08-T-S
Order 'conn header 1pos .100" sngl tin - TSW-101-08-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1050-01-ND.
CONN HEADER 2POS .100" SNGL TIN - TSW-102-08-T-S
Order 'conn header 2pos .100" sngl tin - TSW-102-08-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1050-02-ND.
CONN HEADER 3POS .100" SNGL TIN - TSW-103-08-T-S
Order 'conn header 3pos .100" sngl tin - TSW-103-08-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1050-03-ND.
CONN HEADER 4POS .100" SNGL TIN - TSW-104-08-T-S
Order 'conn header 4pos .100" sngl tin - TSW-104-08-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1050-04-ND.
CONN HEADER 5POS .100" SNGL TIN - TSW-105-08-T-S
Order 'conn header 5pos .100" sngl tin - TSW-105-08-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1050-05-ND.
CONN HEADER 6POS .100" SNGL TIN - TSW-106-08-T-S
Order 'conn header 6pos .100" sngl tin - TSW-106-08-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1050-06-ND.
Send this link via E-Mail
Help With This Screen
