CONN HEADER 21POS .100" SNGL TIN - TSW-121-08-T-S
| Digi-Key Part Number | SAM1050-21-ND |
1 10 100 500 1000 5000 10000 |
1.38000 1.23500 1.01680 .80378 .69000 .62947 .60526 |
Extended Price
1.38 12.35 101.68 401.89 690.00 3147.35 6052.60 |
| Manufacturer Part Number | TSW-121-08-T-S | |||
| Description | CONN HEADER 21POS .100" SNGL TIN | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-121-08-T-S |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.228" (5.80mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | TSW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | * |
| Contact Finish Thickness | * |
| Number of Positions | 21 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 121 08 T S TSW12108TS SAM1050 21 ND SAM105021ND SAM1050-21 |
TSW-121-08-T-S Specification Sheet
CONN HEADER 21POS .100" SNGL TIN - TSW-121-08-T-S (SAM1050-21-ND)
Related parts:CONN HEADER 21POS .100" SNGL TIN - TSW-121-08-T-S
Order 'conn header 21pos .100" sngl tin - TSW-121-08-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1050-21-ND.
CONN HEADER 21POS .100" SNGL TIN - TSW-121-05-T-S
Order 'conn header 21pos .100" sngl tin - TSW-121-05-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1019-21-ND.
CONN HEADER 21POS .100" SNGL TIN - TSW-121-06-T-S
Order 'conn header 21pos .100" sngl tin - TSW-121-06-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1027-21-ND.
CONN HEADER 21POS .100" SNGL TIN - TSW-121-07-T-S
Order 'conn header 21pos .100" sngl tin - TSW-121-07-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1035-21-ND.
CONN HEADER 21POS .100" SNGL TIN - TSW-121-14-T-S
Order 'conn header 21pos .100" sngl tin - TSW-121-14-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1059-21-ND.
CONN HEADER 21POS .100" SNGL TIN - TSW-121-17-T-S
Order 'conn header 21pos .100" sngl tin - TSW-121-17-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1067-21-ND.
CONN HEADER 21POS .100" SNGL TIN - TSW-121-23-T-S
Order 'conn header 21pos .100" sngl tin - TSW-121-23-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1075-21-ND.
CONN HEADER 21POS .100" SGL GOLD - TSW-121-08-G-S
Order 'conn header 21pos .100" sgl gold - TSW-121-08-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1038-21-ND.
CONN HEADER 21POS .100" SGL GOLD - TSW-121-08-L-S
Order 'conn header 21pos .100" sgl gold - TSW-121-08-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1042-21-ND.
CONN HEADER 21POS .100" SGL GOLD - TSW-121-08-S-S
Order 'conn header 21pos .100" sgl gold - TSW-121-08-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1046-21-ND.
CONN HEADER 42POS .100" DUAL TIN - TSW-121-08-T-D
Order 'conn header 42pos .100" dual tin - TSW-121-08-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1048-21-ND.
CONN HEADER 1POS .100" SNGL TIN - TSW-101-08-T-S
Order 'conn header 1pos .100" sngl tin - TSW-101-08-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1050-01-ND.
CONN HEADER 2POS .100" SNGL TIN - TSW-102-08-T-S
Order 'conn header 2pos .100" sngl tin - TSW-102-08-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1050-02-ND.
CONN HEADER 3POS .100" SNGL TIN - TSW-103-08-T-S
Order 'conn header 3pos .100" sngl tin - TSW-103-08-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1050-03-ND.
CONN HEADER 4POS .100" SNGL TIN - TSW-104-08-T-S
Order 'conn header 4pos .100" sngl tin - TSW-104-08-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1050-04-ND.
Send this link via E-Mail
Help With This Screen