CONN HEADER 72PS .100 DL R/A TIN - TSW-136-08-T-D-RA
| Digi-Key Part Number | SAM1049-36-ND |
1 10 100 500 1000 5000 10000 |
3.99000 3.57000 2.94000 2.32400 1.99500 1.82000 1.75000 |
Extended Price
3.99 35.70 294.00 1162.00 1995.00 9100.00 17500.00 |
| Manufacturer Part Number | TSW-136-08-T-D-RA | |||
| Description | CONN HEADER 72PS .100 DL R/A TIN | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-136-08-T-D-RA |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.228" (5.80mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | TSW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | * |
| Contact Finish Thickness | * |
| Number of Positions | 72 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 136 08 T D RA TSW13608TDRA SAM1049 36 ND SAM104936ND SAM1049-36 |
TSW-136-08-T-D-RA Specification Sheet
CONN HEADER 72PS .100 DL R/A TIN - TSW-136-08-T-D-RA (SAM1049-36-ND)
Related parts:CONN HEADER 72PS .100 DL R/A TIN - TSW-136-08-T-D-RA
Order 'conn header 72ps .100 dl r/a tin - TSW-136-08-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1049-36-ND.
CONN HEADER 72POS .100 DL R/A AU - TSW-136-08-G-D-RA
Order 'conn header 72pos .100 dl r/a au - TSW-136-08-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-36-ND.
CONN HEADER 72POS .100 DL R/A AU - TSW-136-08-L-D-RA
Order 'conn header 72pos .100 dl r/a au - TSW-136-08-L-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1041-36-ND.
CONN HEADER 72POS .100 DL R/A AU - TSW-136-08-S-D-RA
Order 'conn header 72pos .100 dl r/a au - TSW-136-08-S-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1045-36-ND.
CONN HEADER 2POS .100 DL R/A TIN - TSW-101-08-T-D-RA
Order 'conn header 2pos .100 dl r/a tin - TSW-101-08-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1049-01-ND.
CONN HEADER 4POS .100 DL R/A TIN - TSW-102-08-T-D-RA
Order 'conn header 4pos .100 dl r/a tin - TSW-102-08-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1049-02-ND.
CONN HEADER 6POS .100 DL R/A TIN - TSW-103-08-T-D-RA
Order 'conn header 6pos .100 dl r/a tin - TSW-103-08-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1049-03-ND.
CONN HEADER 8POS .100 DL R/A TIN - TSW-104-08-T-D-RA
Order 'conn header 8pos .100 dl r/a tin - TSW-104-08-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1049-04-ND.
CONN HEADER 10PS .100 DL R/A TIN - TSW-105-08-T-D-RA
Order 'conn header 10ps .100 dl r/a tin - TSW-105-08-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1049-05-ND.
CONN HEADER 12PS .100 DL R/A TIN - TSW-106-08-T-D-RA
Order 'conn header 12ps .100 dl r/a tin - TSW-106-08-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1049-06-ND.
CONN HEADER 14PS .100 DL R/A TIN - TSW-107-08-T-D-RA
Order 'conn header 14ps .100 dl r/a tin - TSW-107-08-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1049-07-ND.
CONN HEADER 16PS .100 DL R/A TIN - TSW-108-08-T-D-RA
Order 'conn header 16ps .100 dl r/a tin - TSW-108-08-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1049-08-ND.
CONN HEADER 18PS .100 DL R/A TIN - TSW-109-08-T-D-RA
Order 'conn header 18ps .100 dl r/a tin - TSW-109-08-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1049-09-ND.
CONN HEADER 20PS .100 DL R/A TIN - TSW-110-08-T-D-RA
Order 'conn header 20ps .100 dl r/a tin - TSW-110-08-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1049-10-ND.
CONN HEADER 22PS .100 DL R/A TIN - TSW-111-08-T-D-RA
Order 'conn header 22ps .100 dl r/a tin - TSW-111-08-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1049-11-ND.
Send this link via E-Mail
Help With This Screen