CONN HEADER 44PS .100 DL R/A TIN - TSW-122-08-T-D-RA - Connectors, Interconnects
Tin Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-122-08-T-D-RA
| Digi-Key Part Number | SAM1049-22-ND |
1 10 100 500 1000 5000 10000 |
3.01000 2.69300 2.21790 1.75320 1.50500 1.37298 1.32018 |
Extended Price
3.01 26.93 221.79 876.60 1505.00 6864.90 13201.80 |
| Manufacturer Part Number | TSW-122-08-T-D-RA | |||
| Description | CONN HEADER 44PS .100 DL R/A TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-122-08-T-D-RA |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Finish Thickness | - |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Height Above Board | 0.219" (5.56mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 122 08 T D RA TSW12208TDRA SAM1049 22 ND SAM104922ND SAM1049-22 |
TSW-122-08-T-D-RA Specification Sheet
CONN HEADER 44PS .100 DL R/A TIN - TSW-122-08-T-D-RA (SAM1049-22-ND) - Connectors, Interconnects
Related parts Tin Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-122-08-T-D-RACONN HEADER 44PS .100 DL R/A TIN - TSW-122-08-T-D-RA
Order 'conn header 44ps .100 dl r/a tin - TSW-122-08-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1049-22-ND.
CONN HEADER 44POS .100 DL R/A AU - TSW-122-08-G-D-RA
Order 'conn header 44pos .100 dl r/a au - TSW-122-08-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-22-ND.
CONN HEADER 44POS .100 DL R/A AU - TSW-122-08-L-D-RA
Order 'conn header 44pos .100 dl r/a au - TSW-122-08-L-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1041-22-ND.
CONN HEADER 44POS .100 DL R/A AU - TSW-122-08-S-D-RA
Order 'conn header 44pos .100 dl r/a au - TSW-122-08-S-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1045-22-ND.
CONN HEADER 2POS .100 DL R/A TIN - TSW-101-08-T-D-RA
Order 'conn header 2pos .100 dl r/a tin - TSW-101-08-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1049-01-ND.
CONN HEADER 4POS .100 DL R/A TIN - TSW-102-08-T-D-RA
Order 'conn header 4pos .100 dl r/a tin - TSW-102-08-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1049-02-ND.
CONN HEADER 6POS .100 DL R/A TIN - TSW-103-08-T-D-RA
Order 'conn header 6pos .100 dl r/a tin - TSW-103-08-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1049-03-ND.
CONN HEADER 8POS .100 DL R/A TIN - TSW-104-08-T-D-RA
Order 'conn header 8pos .100 dl r/a tin - TSW-104-08-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1049-04-ND.
CONN HEADER 10PS .100 DL R/A TIN - TSW-105-08-T-D-RA
Order 'conn header 10ps .100 dl r/a tin - TSW-105-08-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1049-05-ND.
CONN HEADER 12PS .100 DL R/A TIN - TSW-106-08-T-D-RA
Order 'conn header 12ps .100 dl r/a tin - TSW-106-08-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1049-06-ND.
CONN HEADER 14PS .100 DL R/A TIN - TSW-107-08-T-D-RA
Order 'conn header 14ps .100 dl r/a tin - TSW-107-08-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1049-07-ND.
CONN HEADER 16PS .100 DL R/A TIN - TSW-108-08-T-D-RA
Order 'conn header 16ps .100 dl r/a tin - TSW-108-08-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1049-08-ND.
CONN HEADER 18PS .100 DL R/A TIN - TSW-109-08-T-D-RA
Order 'conn header 18ps .100 dl r/a tin - TSW-109-08-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1049-09-ND.
CONN HEADER 20PS .100 DL R/A TIN - TSW-110-08-T-D-RA
Order 'conn header 20ps .100 dl r/a tin - TSW-110-08-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1049-10-ND.
CONN HEADER 22PS .100 DL R/A TIN - TSW-111-08-T-D-RA
Order 'conn header 22ps .100 dl r/a tin - TSW-111-08-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1049-11-ND.
Options for Tin Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-122-08-T-D-RA
Send this link via E-Mail
Help With This Screen
