CONN HEADER 72POS .100" DUAL TIN - TSW-136-08-T-D
| Digi-Key Part Number | SAM1048-36-ND |
1 10 100 500 1000 5000 10000 |
3.66000 3.27500 2.69680 2.13178 1.83000 1.66947 1.60526 |
Extended Price
3.66 32.75 269.68 1065.89 1830.00 8347.35 16052.60 |
| Manufacturer Part Number | TSW-136-08-T-D | |||
| Description | CONN HEADER 72POS .100" DUAL TIN | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-136-08-T-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.228" (5.80mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | TSW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | * |
| Contact Finish Thickness | * |
| Number of Positions | 72 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 136 08 T D TSW13608TD SAM1048 36 ND SAM104836ND SAM1048-36 |
TSW-136-08-T-D Specification Sheet
CONN HEADER 72POS .100" DUAL TIN - TSW-136-08-T-D (SAM1048-36-ND)
Related parts:CONN HEADER 72POS .100" DUAL TIN - TSW-136-08-T-D
Order 'conn header 72pos .100" dual tin - TSW-136-08-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1048-36-ND.
CONN HEADER 72POS .100" DUAL TIN - TSW-136-14-T-D
Order 'conn header 72pos .100" dual tin - TSW-136-14-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1058-36-ND.
CONN HEADER 72POS .100" DUAL TIN - TSW-136-17-T-D
Order 'conn header 72pos .100" dual tin - TSW-136-17-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1066-36-ND.
CONN HEADER 72POS .100" DUAL TIN - TSW-136-23-T-D
Order 'conn header 72pos .100" dual tin - TSW-136-23-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1074-36-ND.
CONN HEADER 72POS .100" DUAL TIN - TSW-136-26-T-D
Order 'conn header 72pos .100" dual tin - TSW-136-26-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1082-36-ND.
CONN HEADER 72POS .100" DL TIN - TSW-136-05-T-D
Order 'conn header 72pos .100" dl tin - TSW-136-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1018-36-ND.
CONN HEADER 72POS .100" DL TIN - TSW-136-06-T-D
Order 'conn header 72pos .100" dl tin - TSW-136-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1026-36-ND.
CONN HEADER 72POS .100" DL TIN - TSW-136-07-T-D
Order 'conn header 72pos .100" dl tin - TSW-136-07-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1034-36-ND.
CONN HEADER 72POS .100" DL GOLD - TSW-136-08-G-D
Order 'conn header 72pos .100" dl gold - TSW-136-08-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1036-36-ND.
CONN HEADER 72POS .100" DL GOLD - TSW-136-08-L-D
Order 'conn header 72pos .100" dl gold - TSW-136-08-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1040-36-ND.
CONN HEADER 72POS .100" DL GOLD - TSW-136-08-S-D
Order 'conn header 72pos .100" dl gold - TSW-136-08-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1044-36-ND.
CONN HEADER 2POS .100" DUAL TIN - TSW-101-08-T-D
Order 'conn header 2pos .100" dual tin - TSW-101-08-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1048-01-ND.
CONN HEADER 4POS .100" DUAL TIN - TSW-102-08-T-D
Order 'conn header 4pos .100" dual tin - TSW-102-08-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1048-02-ND.
CONN HEADER 6POS .100" DUAL TIN - TSW-103-08-T-D
Order 'conn header 6pos .100" dual tin - TSW-103-08-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1048-03-ND.
CONN HEADER 8POS .100" DUAL TIN - TSW-104-08-T-D
Order 'conn header 8pos .100" dual tin - TSW-104-08-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1048-04-ND.
Send this link via E-Mail
Help With This Screen