CONN HEADER 21PS .100 SGL R/A AU - TSW-121-08-S-S-RA
| Digi-Key Part Number | SAM1047-21-ND |
1 10 100 500 1000 5000 10000 |
2.55000 2.28200 1.87900 1.48526 1.27500 1.16316 1.11843 |
Extended Price
2.55 22.82 187.90 742.63 1275.00 5815.80 11184.30 |
| Manufacturer Part Number | TSW-121-08-S-S-RA | |||
| Description | CONN HEADER 21PS .100 SGL R/A AU | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-121-08-S-S-RA |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.228" (5.80mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | TSW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | * |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 21 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 121 08 S S RA TSW12108SSRA SAM1047 21 ND SAM104721ND SAM1047-21 |
TSW-121-08-S-S-RA Specification Sheet
CONN HEADER 21PS .100 SGL R/A AU - TSW-121-08-S-S-RA (SAM1047-21-ND)
Related parts:CONN HEADER 21PS .100 SGL R/A AU - TSW-121-08-G-S-RA
Order 'conn header 21ps .100 sgl r/a au - TSW-121-08-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-21-ND.
CONN HEADER 21PS .100 SGL R/A AU - TSW-121-08-L-S-RA
Order 'conn header 21ps .100 sgl r/a au - TSW-121-08-L-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1043-21-ND.
CONN HEADER 21PS .100 SGL R/A AU - TSW-121-08-S-S-RA
Order 'conn header 21ps .100 sgl r/a au - TSW-121-08-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1047-21-ND.
CONN HEADER 42POS .100 DL R/A AU - TSW-121-08-G-D-RA
Order 'conn header 42pos .100 dl r/a au - TSW-121-08-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-21-ND.
CONN HEADER 1POS .100 SGL R/A AU - TSW-101-08-G-S-RA
Order 'conn header 1pos .100 sgl r/a au - TSW-101-08-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-01-ND.
CONN HEADER 2POS .100 SGL R/A AU - TSW-102-08-G-S-RA
Order 'conn header 2pos .100 sgl r/a au - TSW-102-08-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-02-ND.
CONN HEADER 3POS .100 SGL R/A AU - TSW-103-08-G-S-RA
Order 'conn header 3pos .100 sgl r/a au - TSW-103-08-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-03-ND.
CONN HEADER 4POS .100 SGL R/A AU - TSW-104-08-G-S-RA
Order 'conn header 4pos .100 sgl r/a au - TSW-104-08-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-04-ND.
CONN HEADER 5POS .100 SGL R/A AU - TSW-105-08-G-S-RA
Order 'conn header 5pos .100 sgl r/a au - TSW-105-08-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-05-ND.
CONN HEADER 6POS .100 SGL R/A AU - TSW-106-08-G-S-RA
Order 'conn header 6pos .100 sgl r/a au - TSW-106-08-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-06-ND.
CONN HEADER 7POS .100 SGL R/A AU - TSW-107-08-G-S-RA
Order 'conn header 7pos .100 sgl r/a au - TSW-107-08-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-07-ND.
CONN HEADER 8POS .100 SGL R/A AU - TSW-108-08-G-S-RA
Order 'conn header 8pos .100 sgl r/a au - TSW-108-08-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-08-ND.
CONN HEADER 9POS .100 SGL R/A AU - TSW-109-08-G-S-RA
Order 'conn header 9pos .100 sgl r/a au - TSW-109-08-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-09-ND.
CONN HEADER 10PS .100 SGL R/A AU - TSW-110-08-G-S-RA
Order 'conn header 10ps .100 sgl r/a au - TSW-110-08-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-10-ND.
CONN HEADER 11PS .100 SGL R/A AU - TSW-111-08-G-S-RA
Order 'conn header 11ps .100 sgl r/a au - TSW-111-08-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-11-ND.
Send this link via E-Mail
Help With This Screen