CONN HEADER 47POS .100" SGL GOLD - TSW-147-08-S-S - Connectors, Interconnects
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-147-08-S-S
| Digi-Key Part Number | SAM1046-47-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TSW-147-08-S-S | |||
| Description | CONN HEADER 47POS .100" SGL GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-147-08-S-S |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Height Above Board | 0.100" (2.54mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 47 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 147 08 S S TSW14708SS SAM1046 47 ND SAM104647ND SAM1046-47 |
TSW-147-08-S-S Specification Sheet
CONN HEADER 47POS .100" SGL GOLD - TSW-147-08-S-S (SAM1046-47-ND) - Connectors, Interconnects
Related parts Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-147-08-S-SCONN HEADER 47POS .100" SGL GOLD - TSW-147-08-G-S
Order 'conn header 47pos .100" sgl gold - TSW-147-08-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1038-47-ND.
CONN HEADER 47POS .100" SGL GOLD - TSW-147-08-L-S
Order 'conn header 47pos .100" sgl gold - TSW-147-08-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1042-47-ND.
CONN HEADER 47POS .100" SGL GOLD - TSW-147-08-S-S
Order 'conn header 47pos .100" sgl gold - TSW-147-08-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1046-47-ND.
CONN HEADER 47POS .100" SGL GOLD - TSW-147-05-G-S
Order 'conn header 47pos .100" sgl gold - TSW-147-05-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1013-47-ND.
CONN HEADER 47POS .100" SGL GOLD - TSW-147-05-L-S
Order 'conn header 47pos .100" sgl gold - TSW-147-05-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1015-47-ND.
CONN HEADER 47POS .100" SGL GOLD - TSW-147-05-S-S
Order 'conn header 47pos .100" sgl gold - TSW-147-05-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1017-47-ND.
CONN HEADER 47POS .100" SGL GOLD - TSW-147-06-G-S
Order 'conn header 47pos .100" sgl gold - TSW-147-06-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1021-47-ND.
CONN HEADER 47POS .100" SGL GOLD - TSW-147-06-L-S
Order 'conn header 47pos .100" sgl gold - TSW-147-06-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1023-47-ND.
CONN HEADER 47POS .100" SGL GOLD - TSW-147-06-S-S
Order 'conn header 47pos .100" sgl gold - TSW-147-06-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1025-47-ND.
CONN HEADER 47POS .100" SGL GOLD - TSW-147-07-G-S
Order 'conn header 47pos .100" sgl gold - TSW-147-07-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1029-47-ND.
CONN HEADER 47POS .100" SGL GOLD - TSW-147-07-L-S
Order 'conn header 47pos .100" sgl gold - TSW-147-07-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1031-47-ND.
CONN HEADER 47POS .100" SGL GOLD - TSW-147-07-S-S
Order 'conn header 47pos .100" sgl gold - TSW-147-07-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1033-47-ND.
CONN HEADER 94POS .100" DL GOLD - TSW-147-08-G-D
Order 'conn header 94pos .100" dl gold - TSW-147-08-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1036-47-ND.
CONN HEADER 94POS .100" DL GOLD - TSW-147-08-L-D
Order 'conn header 94pos .100" dl gold - TSW-147-08-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1040-47-ND.
CONN HEADER 94POS .100" DL GOLD - TSW-147-08-S-D
Order 'conn header 94pos .100" dl gold - TSW-147-08-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1044-47-ND.
Options for Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-147-08-S-S
Send this link via E-Mail
Help With This Screen
