CONN HEADER 52POS .100 DL R/A AU - TSW-126-08-S-D-RA - Connectors, Interconnects
Gold Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-126-08-S-D-RA
| Digi-Key Part Number | SAM1045-26-ND |
1 10 100 500 1000 5000 10000 |
5.70000 5.10000 4.20000 3.32000 2.85000 2.60000 2.50000 |
Extended Price
5.70 51.00 420.00 1660.00 2850.00 13000.00 25000.00 |
| Manufacturer Part Number | TSW-126-08-S-D-RA | |||
| Description | CONN HEADER 52POS .100 DL R/A AU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-126-08-S-D-RA |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Height Above Board | 0.219" (5.56mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 126 08 S D RA TSW12608SDRA SAM1045 26 ND SAM104526ND SAM1045-26 |
TSW-126-08-S-D-RA Specification Sheet
CONN HEADER 52POS .100 DL R/A AU - TSW-126-08-S-D-RA (SAM1045-26-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-126-08-S-D-RACONN HEADER 52POS .100 DL R/A AU - TSW-126-08-G-D-RA
Order 'conn header 52pos .100 dl r/a au - TSW-126-08-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-26-ND.
CONN HEADER 52POS .100 DL R/A AU - TSW-126-08-L-D-RA
Order 'conn header 52pos .100 dl r/a au - TSW-126-08-L-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1041-26-ND.
CONN HEADER 52POS .100 DL R/A AU - TSW-126-08-S-D-RA
Order 'conn header 52pos .100 dl r/a au - TSW-126-08-S-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1045-26-ND.
CONN HEADER 26PS .100 SGL R/A AU - TSW-126-08-G-S-RA
Order 'conn header 26ps .100 sgl r/a au - TSW-126-08-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-26-ND.
CONN HEADER 26PS .100 SGL R/A AU - TSW-126-08-L-S-RA
Order 'conn header 26ps .100 sgl r/a au - TSW-126-08-L-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1043-26-ND.
CONN HEADER 26PS .100 SGL R/A AU - TSW-126-08-S-S-RA
Order 'conn header 26ps .100 sgl r/a au - TSW-126-08-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1047-26-ND.
CONN HEADER 52PS .100 DL R/A TIN - TSW-126-08-T-D-RA
Order 'conn header 52ps .100 dl r/a tin - TSW-126-08-T-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1049-26-ND.
CONN HEADER 100PS .100 DL R/A AU - TSW-150-08-L-D-RA
Order 'conn header 100ps .100 dl r/a au - TSW-150-08-L-D-RA' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1041-50-ND.
CONN HEADER 100PS .100 DL R/A AU - TSW-150-08-S-D-RA
Order 'conn header 100ps .100 dl r/a au - TSW-150-08-S-D-RA' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1045-50-ND.
CONN HEADER 2POS .100" DL R/A AU - TSW-101-08-G-D-RA
Order 'conn header 2pos .100" dl r/a au - TSW-101-08-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-01-ND.
CONN HEADER 4POS .100" DL R/A AU - TSW-102-08-G-D-RA
Order 'conn header 4pos .100" dl r/a au - TSW-102-08-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-02-ND.
CONN HEADER 6POS .100" DL R/A AU - TSW-103-08-G-D-RA
Order 'conn header 6pos .100" dl r/a au - TSW-103-08-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-03-ND.
CONN HEADER 8POS .100" DL R/A AU - TSW-104-08-G-D-RA
Order 'conn header 8pos .100" dl r/a au - TSW-104-08-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-04-ND.
CONN HEADER 10POS .100 DL R/A AU - TSW-105-08-G-D-RA
Order 'conn header 10pos .100 dl r/a au - TSW-105-08-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-05-ND.
CONN HEADER 12POS .100 DL R/A AU - TSW-106-08-G-D-RA
Order 'conn header 12pos .100 dl r/a au - TSW-106-08-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-06-ND.
Options for Gold Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-126-08-S-D-RA
Send this link via E-Mail
Help With This Screen
