CONN HEADER 47PS .100 SGL R/A AU - TSW-147-08-L-S-RA - Connectors, Interconnects
| Digi-Key Part Number | SAM1043-47-ND |
1 10 100 500 1000 5000 10000 |
2.97000 2.65700 2.18840 1.72990 1.48501 1.35474 1.30264 |
Extended Price
2.97 26.57 218.84 864.95 1485.01 6773.70 13026.40 |
| Manufacturer Part Number | TSW-147-08-L-S-RA | |||
| Description | CONN HEADER 47PS .100 SGL R/A AU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-147-08-L-S-RA |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Finish Thickness | 10µin (0.25µm) |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Height Above Board | 0.119" (3.02mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Positions | 47 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 147 08 L S RA TSW14708LSRA SAM1043 47 ND SAM104347ND SAM1043-47 |
TSW-147-08-L-S-RA Specification Sheet
CONN HEADER 47PS .100 SGL R/A AU - TSW-147-08-L-S-RA (SAM1043-47-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 47PS .100 SGL R/A AU - TSW-147-08-G-S-RA
Order 'conn header 47ps .100 sgl r/a au - TSW-147-08-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-47-ND.
CONN HEADER 47PS .100 SGL R/A AU - TSW-147-08-L-S-RA
Order 'conn header 47ps .100 sgl r/a au - TSW-147-08-L-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1043-47-ND.
CONN HEADER 47PS .100 SGL R/A AU - TSW-147-08-S-S-RA
Order 'conn header 47ps .100 sgl r/a au - TSW-147-08-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1047-47-ND.
CONN HEADER 94POS .100 DL R/A AU - TSW-147-08-G-D-RA
Order 'conn header 94pos .100 dl r/a au - TSW-147-08-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-47-ND.
CONN HEADER 1POS .100 SGL R/A AU - TSW-101-08-G-S-RA
Order 'conn header 1pos .100 sgl r/a au - TSW-101-08-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-01-ND.
CONN HEADER 2POS .100 SGL R/A AU - TSW-102-08-G-S-RA
Order 'conn header 2pos .100 sgl r/a au - TSW-102-08-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-02-ND.
CONN HEADER 3POS .100 SGL R/A AU - TSW-103-08-G-S-RA
Order 'conn header 3pos .100 sgl r/a au - TSW-103-08-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-03-ND.
CONN HEADER 4POS .100 SGL R/A AU - TSW-104-08-G-S-RA
Order 'conn header 4pos .100 sgl r/a au - TSW-104-08-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-04-ND.
CONN HEADER 5POS .100 SGL R/A AU - TSW-105-08-G-S-RA
Order 'conn header 5pos .100 sgl r/a au - TSW-105-08-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-05-ND.
CONN HEADER 6POS .100 SGL R/A AU - TSW-106-08-G-S-RA
Order 'conn header 6pos .100 sgl r/a au - TSW-106-08-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-06-ND.
CONN HEADER 7POS .100 SGL R/A AU - TSW-107-08-G-S-RA
Order 'conn header 7pos .100 sgl r/a au - TSW-107-08-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-07-ND.
CONN HEADER 8POS .100 SGL R/A AU - TSW-108-08-G-S-RA
Order 'conn header 8pos .100 sgl r/a au - TSW-108-08-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-08-ND.
CONN HEADER 9POS .100 SGL R/A AU - TSW-109-08-G-S-RA
Order 'conn header 9pos .100 sgl r/a au - TSW-109-08-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-09-ND.
CONN HEADER 10PS .100 SGL R/A AU - TSW-110-08-G-S-RA
Order 'conn header 10ps .100 sgl r/a au - TSW-110-08-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-10-ND.
CONN HEADER 11PS .100 SGL R/A AU - TSW-111-08-G-S-RA
Order 'conn header 11ps .100 sgl r/a au - TSW-111-08-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-11-ND.
Send this link via E-Mail
Help With This Screen
