Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 21PS .100 SGL R/A AU - TSW-121-08-L-S-RA

Digi-Key Part Number SAM1043-21-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.93000
1.72700
1.42210
1.12414
.96500
.88035
.84649
Extended Price
1.93
17.27
142.21
562.07
965.00
4401.75
8464.90
Manufacturer Part NumberTSW-121-08-L-S-RA
DescriptionCONN HEADER 21PS .100 SGL R/A AU
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTSW-121-08-L-S-RA
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishGold
Contact Mating Length0.228" (5.80mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
SeriesTSW
PackagingBulk
Fastening Type-
Termination*
Contact Finish Thickness10µin (0.25µm)
Number of Positions 21
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TSW 121 08 L S RA
TSW12108LSRA
SAM1043 21 ND
SAM104321ND
SAM1043-21

TSW-121-08-L-S-RA Specification Sheet

Image of CONN HEADER 21PS .100 SGL R/A AU - TSW-121-08-L-S-RA

CONN HEADER 21PS .100 SGL R/A AU - TSW-121-08-L-S-RA (SAM1043-21-ND)

Related parts:
CONN HEADER 21PS .100 SGL R/A AU - TSW-121-08-G-S-RA
 Order 'conn header 21ps .100 sgl r/a au - TSW-121-08-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-21-ND.
CONN HEADER 21PS .100 SGL R/A AU - TSW-121-08-L-S-RA
 Order 'conn header 21ps .100 sgl r/a au - TSW-121-08-L-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1043-21-ND.
CONN HEADER 21PS .100 SGL R/A AU - TSW-121-08-S-S-RA
 Order 'conn header 21ps .100 sgl r/a au - TSW-121-08-S-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1047-21-ND.
CONN HEADER 42POS .100 DL R/A AU - TSW-121-08-G-D-RA
 Order 'conn header 42pos .100 dl r/a au - TSW-121-08-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-21-ND.
CONN HEADER 1POS .100 SGL R/A AU - TSW-101-08-G-S-RA
 Order 'conn header 1pos .100 sgl r/a au - TSW-101-08-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-01-ND.
CONN HEADER 2POS .100 SGL R/A AU - TSW-102-08-G-S-RA
 Order 'conn header 2pos .100 sgl r/a au - TSW-102-08-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-02-ND.
CONN HEADER 3POS .100 SGL R/A AU - TSW-103-08-G-S-RA
 Order 'conn header 3pos .100 sgl r/a au - TSW-103-08-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-03-ND.
CONN HEADER 4POS .100 SGL R/A AU - TSW-104-08-G-S-RA
 Order 'conn header 4pos .100 sgl r/a au - TSW-104-08-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-04-ND.
CONN HEADER 5POS .100 SGL R/A AU - TSW-105-08-G-S-RA
 Order 'conn header 5pos .100 sgl r/a au - TSW-105-08-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-05-ND.
CONN HEADER 6POS .100 SGL R/A AU - TSW-106-08-G-S-RA
 Order 'conn header 6pos .100 sgl r/a au - TSW-106-08-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-06-ND.
CONN HEADER 7POS .100 SGL R/A AU - TSW-107-08-G-S-RA
 Order 'conn header 7pos .100 sgl r/a au - TSW-107-08-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-07-ND.
CONN HEADER 8POS .100 SGL R/A AU - TSW-108-08-G-S-RA
 Order 'conn header 8pos .100 sgl r/a au - TSW-108-08-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-08-ND.
CONN HEADER 9POS .100 SGL R/A AU - TSW-109-08-G-S-RA
 Order 'conn header 9pos .100 sgl r/a au - TSW-109-08-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-09-ND.
CONN HEADER 10PS .100 SGL R/A AU - TSW-110-08-G-S-RA
 Order 'conn header 10ps .100 sgl r/a au - TSW-110-08-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-10-ND.
CONN HEADER 11PS .100 SGL R/A AU - TSW-111-08-G-S-RA
 Order 'conn header 11ps .100 sgl r/a au - TSW-111-08-G-S-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1039-11-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 21PS .100 SGL R/A AU - TSW-121-08-G-S-RA Next: CONN HEADER 21PS .100 SGL R/A AU - TSW-121-08-S-S-RA