CONN HEADER 36POS .100" SGL GOLD - TSW-136-08-L-S - Connectors
| Digi-Key Part Number | SAM1042-36-ND |
1 10 100 500 1000 5000 10000 |
2.24000 2.00400 1.65050 1.30470 1.11999 1.02175 .98245 |
Extended Price
2.24 20.04 165.05 652.35 1119.99 5108.75 9824.50 |
| Manufacturer Part Number | TSW-136-08-L-S | |||
| Description | CONN HEADER 36POS .100" SGL GOLD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-136-08-L-S |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.228" (5.80mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | TSW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 36 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 136 08 L S TSW13608LS SAM1042 36 ND SAM104236ND SAM1042-36 |
TSW-136-08-L-S Specification Sheet
CONN HEADER 36POS .100" SGL GOLD - TSW-136-08-L-S (SAM1042-36-ND) - Connectors
Related parts Connectors :CONN HEADER 36POS .100" SGL GOLD - TSW-136-08-G-S
Order 'conn header 36pos .100" sgl gold - TSW-136-08-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1038-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-08-L-S
Order 'conn header 36pos .100" sgl gold - TSW-136-08-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1042-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-08-S-S
Order 'conn header 36pos .100" sgl gold - TSW-136-08-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1046-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-05-G-S
Order 'conn header 36pos .100" sgl gold - TSW-136-05-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1013-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-05-L-S
Order 'conn header 36pos .100" sgl gold - TSW-136-05-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1015-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-05-S-S
Order 'conn header 36pos .100" sgl gold - TSW-136-05-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1017-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-06-G-S
Order 'conn header 36pos .100" sgl gold - TSW-136-06-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1021-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-06-L-S
Order 'conn header 36pos .100" sgl gold - TSW-136-06-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1023-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-06-S-S
Order 'conn header 36pos .100" sgl gold - TSW-136-06-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1025-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-07-G-S
Order 'conn header 36pos .100" sgl gold - TSW-136-07-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1029-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-07-L-S
Order 'conn header 36pos .100" sgl gold - TSW-136-07-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1031-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-07-S-S
Order 'conn header 36pos .100" sgl gold - TSW-136-07-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1033-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-14-G-S
Order 'conn header 36pos .100" sgl gold - TSW-136-14-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1053-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-14-L-S
Order 'conn header 36pos .100" sgl gold - TSW-136-14-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1055-36-ND.
CONN HEADER 36POS .100" SGL GOLD - TSW-136-14-S-S
Order 'conn header 36pos .100" sgl gold - TSW-136-14-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1057-36-ND.
Send this link via E-Mail
Help With This Screen