Keywords:





Buzzer Elements, Piezo Bender PUI Audio Standard 20V p-p AB1548B

BUZZER PIEZO ELEMENT 4.8KHZ 15MM - AB1548B - Audio Products

Digi-Key Part Number 668-1003-ND
Price Break
1
10
100
500
1000
5000
Unit Price
.96000
.87500
.70000
.58100
.50750
.45500
Extended Price
0.96
8.75
70.00
290.50
507.50
2275.00
Manufacturer Part NumberAB1548B
DescriptionBUZZER PIEZO ELEMENT 4.8KHZ 15MM
Quantity Available 400
All prices are in USD

Purchase Buzzer Elements, Piezo Bender PUI Audio Standard 20V p-p AB1548B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Buzzer Elements, Piezo Bender PUI Audio Standard 20V p-p AB1548B
Technical/Catalog InformationAB1548B
VendorPUI Audio
CategoryAudio Products
Frequency4.8kHz
Capacitance @ Frequency7500pF @ 1kHz
Voltage - Input, Max20V p-p
Impedance2K Ohm
PackagingBulk
Size0.59" Dia (15mm)
TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AB1548B
AB1548B
668 1003 ND
6681003ND
668-1003

AB1548B Specification Sheet

Image of BUZZER PIEZO ELEMENT 4.8KHZ 15MM - AB1548B

BUZZER PIEZO ELEMENT 4.8KHZ 15MM - AB1548B (668-1003-ND) - Audio Products

Related parts Buzzer Elements, Piezo Bender PUI Audio Standard 20V p-p AB1548B
Buzzer Elements, Piezo Bender PUI Audio Standard 20V p-p AB1548B
 Order 'buzzer piezo element 4.8khz 15mm - AB1548B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1003-ND.
Buzzer Elements, Piezo Bender PUI Audio Standard 15V p-p AB1541
 Order 'buzzer piezo element 4.1khz 15mm - AB1541' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1002-ND.
Buzzer Elements, Piezo Bender PUI Audio Standard 15V p-p AB1560B
 Order 'buzzer piezo element 6.0khz 15mm - AB1560B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AB1560B-ND.
Buzzer Elements, Piezo Bender PUI Audio Standard 15V p-p AB1070B
 Order 'buzzer piezo element 7.0khz 10mm - AB1070B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1000-ND.
Buzzer Elements, Piezo Bender PUI Audio Standard 30V p-p AB1290B
 Order 'buzzer piezo element 9.0khz 12mm - AB1290B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1001-ND.
Buzzer Elements, Piezo Bender PUI Audio Standard 30V p-p AB2025B
 Order 'buzzer piezo element 2.5khz 20mm - AB2025B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1004-ND.
Buzzer Elements, Piezo Bender PUI Audio Feed Back 30V p-p AB2036AF
 Order 'buzzer piezo element 3.7khz 20mm - AB2036AF' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1005-ND.
Buzzer Elements, Piezo Bender PUI Audio Standard 30V p-p AB2040B
 Order 'buzzer piezo element 4.0khz 20mm - AB2040B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1006-ND.
Buzzer Elements, Piezo Bender PUI Audio Standard 30V p-p AB2065B
 Order 'buzzer piezo element 6.5khz 20mm - AB2065B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1007-ND.
Buzzer Elements, Piezo Bender PUI Audio Standard 30V p-p AB2072S
 Order 'buzzer piezo element 7.2khz 20mm - AB2072S' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1008-ND.
Buzzer Elements, Piezo Bender PUI Audio Standard 30V p-p AB2720B
 Order 'buzzer piezo element 2.0khz 27mm - AB2720B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1009-ND.
Buzzer Elements, Piezo Bender PUI Audio Standard 20V p-p AB2725S
 Order 'buzzer piezo element 2.5khz 27mm - AB2725S' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1010-ND.
Buzzer Elements, Piezo Bender PUI Audio Standard 30V p-p AB2726B
 Order 'buzzer piezo element 2.6khz 27mm - AB2726B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1011-ND.
Buzzer Elements, Piezo Bender PUI Audio Standard 30V p-p AB2734B
 Order 'buzzer piezo element 3.4khz 27mm - AB2734B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1012-ND.
Buzzer Elements, Piezo Bender PUI Audio Standard 20V p-p AB2746B
 Order 'buzzer piezo element 4.6khz 27mm - AB2746B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1013-ND.

Options for Buzzer Elements, Piezo Bender PUI Audio Standard 20V p-p AB1548B
Send this link via E-Mail
Help With This Screen

BUZZER PIEZO ELEMENT 4.8KHZ 15MM - AB1548B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER PIEZO ELEMENT 4.6KHZ 30V - KBS-27DA-5C-105 Next: BUZZER PIEZO ELEMENT 4KHZ 23MM - KBS-23DA-4A
BUZZER PIEZO ELEMENT 4.8KHZ 15MM - AB1548B