CONN HEADER 42POS .100 DL R/A AU - TSW-121-08-G-D-RA - Connectors
| Digi-Key Part Number | SAM1037-21-ND |
1 10 100 500 1000 5000 10000 |
4.13000 3.69500 3.04320 2.40554 2.06500 1.88386 1.81140 |
Extended Price
4.13 36.95 304.32 1202.77 2065.00 9419.30 18114.00 |
| Manufacturer Part Number | TSW-121-08-G-D-RA | |||
| Description | CONN HEADER 42POS .100 DL R/A AU | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-121-08-G-D-RA |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.228" (5.80mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | TSW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 42 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 121 08 G D RA TSW12108GDRA SAM1037 21 ND SAM103721ND SAM1037-21 |
TSW-121-08-G-D-RA Specification Sheet
CONN HEADER 42POS .100 DL R/A AU - TSW-121-08-G-D-RA (SAM1037-21-ND) - Connectors
Related parts Connectors :CONN HEADER 42POS .100 DL R/A AU - TSW-121-08-G-D-RA
Order 'conn header 42pos .100 dl r/a au - TSW-121-08-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-21-ND.
CONN HEADER 42POS .100 DL R/A AU - TSW-121-08-L-D-RA
Order 'conn header 42pos .100 dl r/a au - TSW-121-08-L-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1041-21-ND.
CONN HEADER 42POS .100 DL R/A AU - TSW-121-08-S-D-RA
Order 'conn header 42pos .100 dl r/a au - TSW-121-08-S-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1045-21-ND.
CONN HEADER 2POS .100" DL R/A AU - TSW-101-08-G-D-RA
Order 'conn header 2pos .100" dl r/a au - TSW-101-08-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-01-ND.
CONN HEADER 4POS .100" DL R/A AU - TSW-102-08-G-D-RA
Order 'conn header 4pos .100" dl r/a au - TSW-102-08-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-02-ND.
CONN HEADER 6POS .100" DL R/A AU - TSW-103-08-G-D-RA
Order 'conn header 6pos .100" dl r/a au - TSW-103-08-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-03-ND.
CONN HEADER 8POS .100" DL R/A AU - TSW-104-08-G-D-RA
Order 'conn header 8pos .100" dl r/a au - TSW-104-08-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-04-ND.
CONN HEADER 10POS .100 DL R/A AU - TSW-105-08-G-D-RA
Order 'conn header 10pos .100 dl r/a au - TSW-105-08-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-05-ND.
CONN HEADER 12POS .100 DL R/A AU - TSW-106-08-G-D-RA
Order 'conn header 12pos .100 dl r/a au - TSW-106-08-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-06-ND.
CONN HEADER 14POS .100 DL R/A AU - TSW-107-08-G-D-RA
Order 'conn header 14pos .100 dl r/a au - TSW-107-08-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-07-ND.
CONN HEADER 16POS .100 DL R/A AU - TSW-108-08-G-D-RA
Order 'conn header 16pos .100 dl r/a au - TSW-108-08-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-08-ND.
CONN HEADER 18POS .100 DL R/A AU - TSW-109-08-G-D-RA
Order 'conn header 18pos .100 dl r/a au - TSW-109-08-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-09-ND.
CONN HEADER 20POS .100 DL R/A AU - TSW-110-08-G-D-RA
Order 'conn header 20pos .100 dl r/a au - TSW-110-08-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-10-ND.
CONN HEADER 22POS .100 DL R/A AU - TSW-111-08-G-D-RA
Order 'conn header 22pos .100 dl r/a au - TSW-111-08-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-11-ND.
CONN HEADER 24POS .100 DL R/A AU - TSW-112-08-G-D-RA
Order 'conn header 24pos .100 dl r/a au - TSW-112-08-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-12-ND.
Send this link via E-Mail
Help With This Screen