Gold Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-109-08-G-D-RA
CONN HEADER 18POS .100 DL R/A AU - TSW-109-08-G-D-RA - Connectors, Interconnects
| Digi-Key Part Number | SAM1037-09-ND |
1 10 100 500 1000 5000 10000 |
3.05000 2.72900 2.24740 1.77650 1.52501 1.39123 1.33773 |
Extended Price
3.05 27.29 224.74 888.25 1525.01 6956.15 13377.30 |
| Manufacturer Part Number | TSW-109-08-G-D-RA | |||
| Description | CONN HEADER 18POS .100 DL R/A AU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-109-08-G-D-RA |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Finish Thickness | 10µin (0.25µm) |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Height Above Board | 0.219" (5.56mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 109 08 G D RA TSW10908GDRA SAM1037 09 ND SAM103709ND SAM1037-09 |
TSW-109-08-G-D-RA Specification Sheet
CONN HEADER 18POS .100 DL R/A AU - TSW-109-08-G-D-RA (SAM1037-09-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-109-08-G-D-RAGold Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-109-08-G-D-RA
Order 'conn header 18pos .100 dl r/a au - TSW-109-08-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-09-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-109-08-L-D-RA
Order 'conn header 18pos .100 dl r/a au - TSW-109-08-L-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1041-09-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-109-08-S-D-RA
Order 'conn header 18pos .100 dl r/a au - TSW-109-08-S-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1045-09-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-104-08-G-D-RA
Order 'conn header 8pos .100" dl r/a au - TSW-104-08-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-04-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-104-08-L-D-RA
Order 'conn header 8pos .100 dl r/a au - TSW-104-08-L-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1041-04-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-104-08-S-D-RA
Order 'conn header 8pos .100 dl r/a au - TSW-104-08-S-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1045-04-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-101-08-G-D-RA
Order 'conn header 2pos .100" dl r/a au - TSW-101-08-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-01-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-102-08-G-D-RA
Order 'conn header 4pos .100" dl r/a au - TSW-102-08-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-02-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-103-08-G-D-RA
Order 'conn header 6pos .100" dl r/a au - TSW-103-08-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-03-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-105-08-G-D-RA
Order 'conn header 10pos .100 dl r/a au - TSW-105-08-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-05-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-106-08-G-D-RA
Order 'conn header 12pos .100 dl r/a au - TSW-106-08-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-06-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-107-08-G-D-RA
Order 'conn header 14pos .100 dl r/a au - TSW-107-08-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-07-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-108-08-G-D-RA
Order 'conn header 16pos .100 dl r/a au - TSW-108-08-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-08-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-110-08-G-D-RA
Order 'conn header 20pos .100 dl r/a au - TSW-110-08-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-10-ND.
Gold Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-111-08-G-D-RA
Order 'conn header 22pos .100 dl r/a au - TSW-111-08-G-D-RA' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1037-11-ND.
Options for Gold Through Hole, Right Angle Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-109-08-G-D-RA
Send this link via E-Mail
Help With This Screen
