CONN HEADER 41POS .100" SNGL TIN - TSW-141-07-T-S - Connectors
| Digi-Key Part Number | SAM1035-41-ND |
1 10 100 500 1000 5000 10000 |
1.92000 1.71800 1.41470 1.11830 .95999 .87578 .84210 |
Extended Price
1.92 17.18 141.47 559.15 959.99 4378.90 8421.00 |
| Manufacturer Part Number | TSW-141-07-T-S | |||
| Description | CONN HEADER 41POS .100" SNGL TIN | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-141-07-T-S |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.228" (5.80mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | TSW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 41 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 141 07 T S TSW14107TS SAM1035 41 ND SAM103541ND SAM1035-41 |
TSW-141-07-T-S Specification Sheet
CONN HEADER 41POS .100" SNGL TIN - TSW-141-07-T-S (SAM1035-41-ND) - Connectors
Related parts Connectors :CONN HEADER 41POS .100" SNGL TIN - TSW-141-07-T-S
Order 'conn header 41pos .100" sngl tin - TSW-141-07-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1035-41-ND.
CONN HEADER 41POS .100" SNGL TIN - TSW-141-05-T-S
Order 'conn header 41pos .100" sngl tin - TSW-141-05-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1019-41-ND.
CONN HEADER 41POS .100" SNGL TIN - TSW-141-06-T-S
Order 'conn header 41pos .100" sngl tin - TSW-141-06-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1027-41-ND.
CONN HEADER 41POS .100" SNGL TIN - TSW-141-08-T-S
Order 'conn header 41pos .100" sngl tin - TSW-141-08-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1050-41-ND.
CONN HEADER 41POS .100" SNGL TIN - TSW-141-14-T-S
Order 'conn header 41pos .100" sngl tin - TSW-141-14-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1059-41-ND.
CONN HEADER 41POS .100" SNGL TIN - TSW-141-17-T-S
Order 'conn header 41pos .100" sngl tin - TSW-141-17-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1067-41-ND.
CONN HEADER 41POS .100" SNGL TIN - TSW-141-23-T-S
Order 'conn header 41pos .100" sngl tin - TSW-141-23-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1075-41-ND.
CONN HEADER 41POS .100" SGL GOLD - TSW-141-07-G-S
Order 'conn header 41pos .100" sgl gold - TSW-141-07-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1029-41-ND.
CONN HEADER 41POS .100" SGL GOLD - TSW-141-07-L-S
Order 'conn header 41pos .100" sgl gold - TSW-141-07-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1031-41-ND.
CONN HEADER 41POS .100" SGL GOLD - TSW-141-07-S-S
Order 'conn header 41pos .100" sgl gold - TSW-141-07-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1033-41-ND.
CONN HEADER 82POS .100" DL TIN - TSW-141-07-T-D
Order 'conn header 82pos .100" dl tin - TSW-141-07-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1034-41-ND.
CONN HEADER 1POS .100" SNGL TIN - TSW-101-07-T-S
Order 'conn header 1pos .100" sngl tin - TSW-101-07-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1035-01-ND.
CONN HEADER 2POS .100" SNGL TIN - TSW-102-07-T-S
Order 'conn header 2pos .100" sngl tin - TSW-102-07-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1035-02-ND.
CONN HEADER 3POS .100" SNGL TIN - TSW-103-07-T-S
Order 'conn header 3pos .100" sngl tin - TSW-103-07-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1035-03-ND.
CONN HEADER 4POS .100" SNGL TIN - TSW-104-07-T-S
Order 'conn header 4pos .100" sngl tin - TSW-104-07-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1035-04-ND.
Send this link via E-Mail
Help With This Screen