CONN HEADER 52POS .100" DL TIN - TSW-126-07-T-D - Connectors, Interconnects
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-126-07-T-D
| Digi-Key Part Number | SAM1034-26-ND |
1 10 100 500 1000 5000 10000 |
2.97000 2.65700 2.18840 1.72990 1.48501 1.35474 1.30264 |
Extended Price
2.97 26.57 218.84 864.95 1485.01 6773.70 13026.40 |
| Manufacturer Part Number | TSW-126-07-T-D | |||
| Description | CONN HEADER 52POS .100" DL TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-126-07-T-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Finish Thickness | - |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Height Above Board | 0.100" (2.54mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 126 07 T D TSW12607TD SAM1034 26 ND SAM103426ND SAM1034-26 |
TSW-126-07-T-D Specification Sheet
CONN HEADER 52POS .100" DL TIN - TSW-126-07-T-D (SAM1034-26-ND) - Connectors, Interconnects
Related parts Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-126-07-T-DCONN HEADER 52POS .100" DL TIN - TSW-126-05-T-D
Order 'conn header 52pos .100" dl tin - TSW-126-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1018-26-ND.
CONN HEADER 52POS .100" DL TIN - TSW-126-06-T-D
Order 'conn header 52pos .100" dl tin - TSW-126-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1026-26-ND.
CONN HEADER 52POS .100" DL TIN - TSW-126-07-T-D
Order 'conn header 52pos .100" dl tin - TSW-126-07-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1034-26-ND.
CONN HEADER 52POS .100" DUAL TIN - TSW-126-08-T-D
Order 'conn header 52pos .100" dual tin - TSW-126-08-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1048-26-ND.
CONN HEADER 52POS .100" DUAL TIN - TSW-126-14-T-D
Order 'conn header 52pos .100" dual tin - TSW-126-14-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1058-26-ND.
CONN HEADER 52POS .100" DUAL TIN - TSW-126-17-T-D
Order 'conn header 52pos .100" dual tin - TSW-126-17-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1066-26-ND.
CONN HEADER 52POS .100" DUAL TIN - TSW-126-23-T-D
Order 'conn header 52pos .100" dual tin - TSW-126-23-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1074-26-ND.
CONN HEADER 52POS .100" DUAL TIN - TSW-126-26-T-D
Order 'conn header 52pos .100" dual tin - TSW-126-26-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1082-26-ND.
CONN HEADER 26POS .100" SNGL TIN - TSW-126-05-T-S
Order 'conn header 26pos .100" sngl tin - TSW-126-05-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1019-26-ND.
CONN HEADER 26POS .100" SNGL TIN - TSW-126-06-T-S
Order 'conn header 26pos .100" sngl tin - TSW-126-06-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1027-26-ND.
CONN HEADER 26POS .100" SNGL TIN - TSW-126-07-T-S
Order 'conn header 26pos .100" sngl tin - TSW-126-07-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1035-26-ND.
CONN HEADER 26POS .100" SNGL TIN - TSW-126-08-T-S
Order 'conn header 26pos .100" sngl tin - TSW-126-08-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1050-26-ND.
CONN HEADER 26POS .100" SNGL TIN - TSW-126-14-T-S
Order 'conn header 26pos .100" sngl tin - TSW-126-14-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1059-26-ND.
CONN HEADER 26POS .100" SNGL TIN - TSW-126-17-T-S
Order 'conn header 26pos .100" sngl tin - TSW-126-17-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1067-26-ND.
CONN HEADER 26POS .100" SNGL TIN - TSW-126-23-T-S
Order 'conn header 26pos .100" sngl tin - TSW-126-23-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1075-26-ND.
Options for Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-126-07-T-D
Send this link via E-Mail
Help With This Screen
