Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-122-07-T-D
CONN HEADER 44POS .100" DL TIN - TSW-122-07-T-D - Connectors, Interconnects
| Digi-Key Part Number | SAM1034-22-ND |
1 10 100 500 1000 5000 10000 |
2.73000 2.44300 2.01160 1.59010 1.36499 1.24526 1.19736 |
Extended Price
2.73 24.43 201.16 795.05 1364.99 6226.30 11973.60 |
| Manufacturer Part Number | TSW-122-07-T-D | |||
| Description | CONN HEADER 44POS .100" DL TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-122-07-T-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Finish Thickness | - |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Height Above Board | 0.100" (2.54mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 122 07 T D TSW12207TD SAM1034 22 ND SAM103422ND SAM1034-22 |
TSW-122-07-T-D Specification Sheet
CONN HEADER 44POS .100" DL TIN - TSW-122-07-T-D (SAM1034-22-ND) - Connectors, Interconnects
Related parts Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-122-07-T-DTin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-122-07-T-D
Order 'conn header 44pos .100" dl tin - TSW-122-07-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1034-22-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-122-07-G-D
Order 'conn header 44pos .100" dl gold - TSW-122-07-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1028-22-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-122-07-L-D
Order 'conn header 44pos .100" dl gold - TSW-122-07-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1030-22-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-122-07-S-D
Order 'conn header 44pos .100" dl gold - TSW-122-07-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1032-22-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-122-05-T-D
Order 'conn header 44pos .100" dl tin - TSW-122-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1018-22-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-122-06-T-D
Order 'conn header 44pos .100" dl tin - TSW-122-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1026-22-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-122-07-T-S
Order 'conn header 22pos .100" sngl tin - TSW-122-07-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1035-22-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc Unshrouded TSW-150-07-T-D
Order 'conn header 100pos .100" dl tin - TSW-150-07-T-D' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1034-50-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-105-07-T-D
Order 'conn header 10pos .100" dl tin - TSW-105-07-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1034-05-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-106-07-T-D
Order 'conn header 12pos .100" dl tin - TSW-106-07-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1034-06-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-107-07-T-D
Order 'conn header 14pos .100" dl tin - TSW-107-07-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1034-07-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-108-07-T-D
Order 'conn header 16pos .100" dl tin - TSW-108-07-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1034-08-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-109-07-T-D
Order 'conn header 18pos .100" dl tin - TSW-109-07-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1034-09-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-110-07-T-D
Order 'conn header 20pos .100" dl tin - TSW-110-07-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1034-10-ND.
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-111-07-T-D
Order 'conn header 22pos .100" dl tin - TSW-111-07-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1034-11-ND.
Options for Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-122-07-T-D
Send this link via E-Mail
Help With This Screen
