CONN HEADER 14POS .100" DL TIN - TSW-107-07-T-D - Connectors
| Digi-Key Part Number | SAM1034-07-ND |
1 10 100 500 1000 5000 10000 |
1.83000 1.63700 1.34840 1.06590 .91501 .83474 .80264 |
Extended Price
1.83 16.37 134.84 532.95 915.01 4173.70 8026.40 |
| Manufacturer Part Number | TSW-107-07-T-D | |||
| Description | CONN HEADER 14POS .100" DL TIN | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-107-07-T-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.228" (5.80mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | TSW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 107 07 T D TSW10707TD SAM1034 07 ND SAM103407ND SAM1034-07 |
TSW-107-07-T-D Specification Sheet
CONN HEADER 14POS .100" DL TIN - TSW-107-07-T-D (SAM1034-07-ND) - Connectors
Related parts Connectors :CONN HEADER 14POS .100" DL TIN - TSW-107-07-T-D
Order 'conn header 14pos .100" dl tin - TSW-107-07-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1034-07-ND.
CONN HEADER 14POS .100" DL TIN - TSW-107-05-T-D
Order 'conn header 14pos .100" dl tin - TSW-107-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1018-07-ND.
CONN HEADER 14POS .100" DL TIN - TSW-107-06-T-D
Order 'conn header 14pos .100" dl tin - TSW-107-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1026-07-ND.
CONN HEADER 14POS .100" DL GOLD - TSW-107-07-G-D
Order 'conn header 14pos .100" dl gold - TSW-107-07-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1028-07-ND.
CONN HEADER 14POS .100" DL GOLD - TSW-107-07-L-D
Order 'conn header 14pos .100" dl gold - TSW-107-07-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1030-07-ND.
CONN HEADER 14POS .100" DL GOLD - TSW-107-07-S-D
Order 'conn header 14pos .100" dl gold - TSW-107-07-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1032-07-ND.
CONN HEADER 14POS .100" DL GOLD - TSW-107-05-G-D
Order 'conn header 14pos .100" dl gold - TSW-107-05-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1012-07-ND.
CONN HEADER 14POS .100" DL GOLD - TSW-107-05-L-D
Order 'conn header 14pos .100" dl gold - TSW-107-05-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1014-07-ND.
CONN HEADER 14POS .100" DL GOLD - TSW-107-05-S-D
Order 'conn header 14pos .100" dl gold - TSW-107-05-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1016-07-ND.
CONN HEADER 14POS .100" DL GOLD - TSW-107-06-G-D
Order 'conn header 14pos .100" dl gold - TSW-107-06-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1020-07-ND.
CONN HEADER 14POS .100" DL GOLD - TSW-107-06-L-D
Order 'conn header 14pos .100" dl gold - TSW-107-06-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1022-07-ND.
CONN HEADER 14POS .100" DL GOLD - TSW-107-06-S-D
Order 'conn header 14pos .100" dl gold - TSW-107-06-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1024-07-ND.
CONN HEADER 10POS .100" DL TIN - TSW-105-07-T-D
Order 'conn header 10pos .100" dl tin - TSW-105-07-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1034-05-ND.
CONN HEADER 12POS .100" DL TIN - TSW-106-07-T-D
Order 'conn header 12pos .100" dl tin - TSW-106-07-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1034-06-ND.
CONN HEADER 16POS .100" DL TIN - TSW-108-07-T-D
Order 'conn header 16pos .100" dl tin - TSW-108-07-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1034-08-ND.
Send this link via E-Mail
Help With This Screen