CONN HEADER 2POS .100" DUAL TIN - TSW-101-07-T-D - Connectors, Interconnects
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-101-07-T-D
| Digi-Key Part Number | SAM1034-01-ND |
1 10 100 500 1000 5000 10000 |
1.47000 1.31500 1.08320 .85622 .73500 .67053 .64474 |
Extended Price
1.47 13.15 108.32 428.11 735.00 3352.65 6447.40 |
| Manufacturer Part Number | TSW-101-07-T-D | |||
| Description | CONN HEADER 2POS .100" DUAL TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-101-07-T-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Finish Thickness | - |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Height Above Board | 0.100" (2.54mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 101 07 T D TSW10107TD SAM1034 01 ND SAM103401ND SAM1034-01 |
TSW-101-07-T-D Specification Sheet
CONN HEADER 2POS .100" DUAL TIN - TSW-101-07-T-D (SAM1034-01-ND) - Connectors, Interconnects
Related parts Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-101-07-T-DCONN HEADER 2POS .100" DUAL TIN - TSW-101-07-T-D
Order 'conn header 2pos .100" dual tin - TSW-101-07-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1034-01-ND.
CONN HEADER 2POS .100" DUAL GOLD - TSW-101-07-G-D
Order 'conn header 2pos .100" dual gold - TSW-101-07-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1028-01-ND.
CONN HEADER 2POS .100" DUAL GOLD - TSW-101-07-L-D
Order 'conn header 2pos .100" dual gold - TSW-101-07-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1030-01-ND.
CONN HEADER 2POS .100" DUAL GOLD - TSW-101-07-S-D
Order 'conn header 2pos .100" dual gold - TSW-101-07-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1032-01-ND.
CONN HEADER 2POS .100" DUAL TIN - TSW-101-05-T-D
Order 'conn header 2pos .100" dual tin - TSW-101-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1018-01-ND.
CONN HEADER 2POS .100" DUAL TIN - TSW-101-06-T-D
Order 'conn header 2pos .100" dual tin - TSW-101-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1026-01-ND.
CONN HEADER 1POS .100" SNGL TIN - TSW-101-07-T-S
Order 'conn header 1pos .100" sngl tin - TSW-101-07-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1035-01-ND.
CONN HEADER 2POS .100" DUAL TIN - TSW-101-08-T-D
Order 'conn header 2pos .100" dual tin - TSW-101-08-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1048-01-ND.
CONN HEADER 2POS .100" DUAL TIN - TSW-101-14-T-D
Order 'conn header 2pos .100" dual tin - TSW-101-14-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1058-01-ND.
CONN HEADER 2POS .100" DUAL TIN - TSW-101-17-T-D
Order 'conn header 2pos .100" dual tin - TSW-101-17-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1066-01-ND.
CONN HEADER 2POS .100" DUAL TIN - TSW-101-23-T-D
Order 'conn header 2pos .100" dual tin - TSW-101-23-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1074-01-ND.
CONN HEADER 2POS .100" DUAL TIN - TSW-101-26-T-D
Order 'conn header 2pos .100" dual tin - TSW-101-26-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1082-01-ND.
CONN HEADER 4POS .100" DUAL TIN - TSW-102-07-T-D
Order 'conn header 4pos .100" dual tin - TSW-102-07-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1034-02-ND.
CONN HEADER 6POS .100" DUAL TIN - TSW-103-07-T-D
Order 'conn header 6pos .100" dual tin - TSW-103-07-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1034-03-ND.
CONN HEADER 8POS .100" DUAL TIN - TSW-104-07-T-D
Order 'conn header 8pos .100" dual tin - TSW-104-07-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1034-04-ND.
Options for Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-101-07-T-D
Send this link via E-Mail
Help With This Screen
