CONN HEADER 40POS .100" SGL GOLD - TSW-140-07-S-S
| Digi-Key Part Number | SAM1033-40-ND |
1 10 100 500 1000 5000 10000 |
3.29000 2.94400 2.42420 1.91628 1.64501 1.50071 1.44299 |
Extended Price
3.29 29.44 242.42 958.14 1645.01 7503.55 14429.90 |
| Manufacturer Part Number | TSW-140-07-S-S | |||
| Description | CONN HEADER 40POS .100" SGL GOLD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-140-07-S-S |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.228" (5.80mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | TSW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | * |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 40 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 140 07 S S TSW14007SS SAM1033 40 ND SAM103340ND SAM1033-40 |
TSW-140-07-S-S Specification Sheet
CONN HEADER 40POS .100" SGL GOLD - TSW-140-07-S-S (SAM1033-40-ND)
Related parts:CONN HEADER 40POS .100" SGL GOLD - TSW-140-07-G-S
Order 'conn header 40pos .100" sgl gold - TSW-140-07-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1029-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-07-L-S
Order 'conn header 40pos .100" sgl gold - TSW-140-07-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1031-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-07-S-S
Order 'conn header 40pos .100" sgl gold - TSW-140-07-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1033-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-05-G-S
Order 'conn header 40pos .100" sgl gold - TSW-140-05-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1013-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-05-L-S
Order 'conn header 40pos .100" sgl gold - TSW-140-05-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1015-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-05-S-S
Order 'conn header 40pos .100" sgl gold - TSW-140-05-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1017-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-06-G-S
Order 'conn header 40pos .100" sgl gold - TSW-140-06-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1021-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-06-L-S
Order 'conn header 40pos .100" sgl gold - TSW-140-06-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1023-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-06-S-S
Order 'conn header 40pos .100" sgl gold - TSW-140-06-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1025-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-08-G-S
Order 'conn header 40pos .100" sgl gold - TSW-140-08-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1038-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-08-L-S
Order 'conn header 40pos .100" sgl gold - TSW-140-08-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1042-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-08-S-S
Order 'conn header 40pos .100" sgl gold - TSW-140-08-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1046-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-14-G-S
Order 'conn header 40pos .100" sgl gold - TSW-140-14-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1053-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-14-L-S
Order 'conn header 40pos .100" sgl gold - TSW-140-14-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1055-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-14-S-S
Order 'conn header 40pos .100" sgl gold - TSW-140-14-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1057-40-ND.
Send this link via E-Mail
Help With This Screen