Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-117-07-S-S
CONN HEADER 17POS .100" SGL GOLD - TSW-117-07-S-S - Connectors, Interconnects
| Digi-Key Part Number | SAM1033-17-ND |
1 10 100 500 1000 5000 10000 |
2.14000 1.91500 1.57680 1.24646 1.07000 .97614 .93860 |
Extended Price
2.14 19.15 157.68 623.23 1070.00 4880.70 9386.00 |
| Manufacturer Part Number | TSW-117-07-S-S | |||
| Description | CONN HEADER 17POS .100" SGL GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-117-07-S-S |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Height Above Board | 0.100" (2.54mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 117 07 S S TSW11707SS SAM1033 17 ND SAM103317ND SAM1033-17 |
TSW-117-07-S-S Specification Sheet
CONN HEADER 17POS .100" SGL GOLD - TSW-117-07-S-S (SAM1033-17-ND) - Connectors, Interconnects
Related parts Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-117-07-S-SGold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-117-07-G-S
Order 'conn header 17pos .100" sgl gold - TSW-117-07-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1029-17-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-117-07-L-S
Order 'conn header 17pos .100" sgl gold - TSW-117-07-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1031-17-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-117-07-S-S
Order 'conn header 17pos .100" sgl gold - TSW-117-07-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1033-17-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-117-05-G-S
Order 'conn header 17pos .100" sgl gold - TSW-117-05-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1013-17-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-117-05-L-S
Order 'conn header 17pos .100" sgl gold - TSW-117-05-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1015-17-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-117-05-S-S
Order 'conn header 17pos .100" sgl gold - TSW-117-05-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1017-17-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-117-06-G-S
Order 'conn header 17pos .100" sgl gold - TSW-117-06-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1021-17-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-117-06-L-S
Order 'conn header 17pos .100" sgl gold - TSW-117-06-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1023-17-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-117-06-S-S
Order 'conn header 17pos .100" sgl gold - TSW-117-06-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1025-17-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-117-07-G-D
Order 'conn header 34pos .100" dl gold - TSW-117-07-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1028-17-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-117-07-L-D
Order 'conn header 34pos .100" dl gold - TSW-117-07-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1030-17-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-117-07-S-D
Order 'conn header 34pos .100" dl gold - TSW-117-07-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1032-17-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-117-08-G-S
Order 'conn header 17pos .100" sgl gold - TSW-117-08-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1038-17-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-117-08-L-S
Order 'conn header 17pos .100" sgl gold - TSW-117-08-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1042-17-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-117-08-S-S
Order 'conn header 17pos .100" sgl gold - TSW-117-08-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1046-17-ND.
Options for Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-117-07-S-S
Send this link via E-Mail
Help With This Screen
