Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 40POS .100" SGL GOLD - TSW-140-07-L-S

Digi-Key Part Number SAM1031-40-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.33000
2.08500
1.71680
1.35712
1.16499
1.06280
1.02193
Extended Price
2.33
20.85
171.68
678.56
1164.99
5314.00
10219.30
Manufacturer Part NumberTSW-140-07-L-S
DescriptionCONN HEADER 40POS .100" SGL GOLD
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTSW-140-07-L-S
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishGold
Contact Mating Length0.228" (5.80mm)
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
SeriesTSW
PackagingBulk
Fastening Type-
Termination*
Contact Finish Thickness10µin (0.25µm)
Number of Positions 40
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TSW 140 07 L S
TSW14007LS
SAM1031 40 ND
SAM103140ND
SAM1031-40

TSW-140-07-L-S Specification Sheet

Image of CONN HEADER 40POS .100" SGL GOLD - TSW-140-07-L-S

CONN HEADER 40POS .100" SGL GOLD - TSW-140-07-L-S (SAM1031-40-ND)

Related parts:
CONN HEADER 40POS .100" SGL GOLD - TSW-140-07-G-S
 Order 'conn header 40pos .100" sgl gold - TSW-140-07-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1029-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-07-L-S
 Order 'conn header 40pos .100" sgl gold - TSW-140-07-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1031-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-07-S-S
 Order 'conn header 40pos .100" sgl gold - TSW-140-07-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1033-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-05-G-S
 Order 'conn header 40pos .100" sgl gold - TSW-140-05-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1013-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-05-L-S
 Order 'conn header 40pos .100" sgl gold - TSW-140-05-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1015-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-05-S-S
 Order 'conn header 40pos .100" sgl gold - TSW-140-05-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1017-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-06-G-S
 Order 'conn header 40pos .100" sgl gold - TSW-140-06-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1021-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-06-L-S
 Order 'conn header 40pos .100" sgl gold - TSW-140-06-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1023-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-06-S-S
 Order 'conn header 40pos .100" sgl gold - TSW-140-06-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1025-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-08-G-S
 Order 'conn header 40pos .100" sgl gold - TSW-140-08-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1038-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-08-L-S
 Order 'conn header 40pos .100" sgl gold - TSW-140-08-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1042-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-08-S-S
 Order 'conn header 40pos .100" sgl gold - TSW-140-08-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1046-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-14-G-S
 Order 'conn header 40pos .100" sgl gold - TSW-140-14-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1053-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-14-L-S
 Order 'conn header 40pos .100" sgl gold - TSW-140-14-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1055-40-ND.
CONN HEADER 40POS .100" SGL GOLD - TSW-140-14-S-S
 Order 'conn header 40pos .100" sgl gold - TSW-140-14-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1057-40-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 40POS .100" SGL GOLD - TSW-140-07-G-S Next: CONN HEADER 40POS .100" SGL GOLD - TSW-140-07-S-S