CONN HEADER 80POS .100" DL GOLD - TSW-140-07-L-D
| Digi-Key Part Number | SAM1030-40-ND |
1 10 100 500 1000 5000 10000 |
4.78000 4.27700 3.52210 2.78414 2.39000 2.18035 2.09649 |
Extended Price
4.78 42.77 352.21 1392.07 2390.00 10901.75 20964.90 |
| Manufacturer Part Number | TSW-140-07-L-D | |||
| Description | CONN HEADER 80POS .100" DL GOLD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-140-07-L-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.228" (5.80mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | TSW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | * |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 80 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 140 07 L D TSW14007LD SAM1030 40 ND SAM103040ND SAM1030-40 |
TSW-140-07-L-D Specification Sheet
CONN HEADER 80POS .100" DL GOLD - TSW-140-07-L-D (SAM1030-40-ND)
Related parts:CONN HEADER 80POS .100" DL GOLD - TSW-140-07-G-D
Order 'conn header 80pos .100" dl gold - TSW-140-07-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1028-40-ND.
CONN HEADER 80POS .100" DL GOLD - TSW-140-07-L-D
Order 'conn header 80pos .100" dl gold - TSW-140-07-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1030-40-ND.
CONN HEADER 80POS .100" DL GOLD - TSW-140-07-S-D
Order 'conn header 80pos .100" dl gold - TSW-140-07-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1032-40-ND.
CONN HEADER 80POS .100" DL GOLD - TSW-140-05-G-D
Order 'conn header 80pos .100" dl gold - TSW-140-05-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1012-40-ND.
CONN HEADER 80POS .100" DL GOLD - TSW-140-05-L-D
Order 'conn header 80pos .100" dl gold - TSW-140-05-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1014-40-ND.
CONN HEADER 80POS .100" DL GOLD - TSW-140-05-S-D
Order 'conn header 80pos .100" dl gold - TSW-140-05-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1016-40-ND.
CONN HEADER 80POS .100" DL GOLD - TSW-140-06-G-D
Order 'conn header 80pos .100" dl gold - TSW-140-06-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1020-40-ND.
CONN HEADER 80POS .100" DL GOLD - TSW-140-06-L-D
Order 'conn header 80pos .100" dl gold - TSW-140-06-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1022-40-ND.
CONN HEADER 80POS .100" DL GOLD - TSW-140-06-S-D
Order 'conn header 80pos .100" dl gold - TSW-140-06-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1024-40-ND.
CONN HEADER 80POS .100" DL TIN - TSW-140-07-T-D
Order 'conn header 80pos .100" dl tin - TSW-140-07-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1034-40-ND.
CONN HEADER 80POS .100" DL GOLD - TSW-140-08-G-D
Order 'conn header 80pos .100" dl gold - TSW-140-08-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1036-40-ND.
CONN HEADER 80POS .100" DL GOLD - TSW-140-08-L-D
Order 'conn header 80pos .100" dl gold - TSW-140-08-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1040-40-ND.
CONN HEADER 80POS .100" DL GOLD - TSW-140-08-S-D
Order 'conn header 80pos .100" dl gold - TSW-140-08-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1044-40-ND.
CONN HEADER 80POS .100" DL GOLD - TSW-140-14-G-D
Order 'conn header 80pos .100" dl gold - TSW-140-14-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1052-40-ND.
CONN HEADER 80POS .100" DL GOLD - TSW-140-14-L-D
Order 'conn header 80pos .100" dl gold - TSW-140-14-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1054-40-ND.
Send this link via E-Mail
Help With This Screen