CONN HEADER 72POS .100" DL GOLD - TSW-136-07-L-D
| Digi-Key Part Number | SAM1030-36-ND |
1 10 100 500 1000 5000 10000 |
4.50000 4.02600 3.31580 2.62106 2.25000 2.05264 1.97369 |
Extended Price
4.50 40.26 331.58 1310.53 2250.00 10263.20 19736.90 |
| Manufacturer Part Number | TSW-136-07-L-D | |||
| Description | CONN HEADER 72POS .100" DL GOLD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-136-07-L-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.228" (5.80mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | TSW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | * |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 72 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 136 07 L D TSW13607LD SAM1030 36 ND SAM103036ND SAM1030-36 |
TSW-136-07-L-D Specification Sheet
CONN HEADER 72POS .100" DL GOLD - TSW-136-07-L-D (SAM1030-36-ND)
Related parts:CONN HEADER 72POS .100" DL GOLD - TSW-136-07-G-D
Order 'conn header 72pos .100" dl gold - TSW-136-07-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1028-36-ND.
CONN HEADER 72POS .100" DL GOLD - TSW-136-07-L-D
Order 'conn header 72pos .100" dl gold - TSW-136-07-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1030-36-ND.
CONN HEADER 72POS .100" DL GOLD - TSW-136-07-S-D
Order 'conn header 72pos .100" dl gold - TSW-136-07-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1032-36-ND.
CONN HEADER 72POS .100" DL GOLD - TSW-136-05-G-D
Order 'conn header 72pos .100" dl gold - TSW-136-05-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1012-36-ND.
CONN HEADER 72POS .100" DL GOLD - TSW-136-05-L-D
Order 'conn header 72pos .100" dl gold - TSW-136-05-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1014-36-ND.
CONN HEADER 72POS .100" DL GOLD - TSW-136-05-S-D
Order 'conn header 72pos .100" dl gold - TSW-136-05-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1016-36-ND.
CONN HEADER 72POS .100" DL GOLD - TSW-136-06-G-D
Order 'conn header 72pos .100" dl gold - TSW-136-06-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1020-36-ND.
CONN HEADER 72POS .100" DL GOLD - TSW-136-06-L-D
Order 'conn header 72pos .100" dl gold - TSW-136-06-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1022-36-ND.
CONN HEADER 72POS .100" DL GOLD - TSW-136-06-S-D
Order 'conn header 72pos .100" dl gold - TSW-136-06-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1024-36-ND.
CONN HEADER 72POS .100" DL TIN - TSW-136-07-T-D
Order 'conn header 72pos .100" dl tin - TSW-136-07-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1034-36-ND.
CONN HEADER 72POS .100" DL GOLD - TSW-136-08-G-D
Order 'conn header 72pos .100" dl gold - TSW-136-08-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1036-36-ND.
CONN HEADER 72POS .100" DL GOLD - TSW-136-08-L-D
Order 'conn header 72pos .100" dl gold - TSW-136-08-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1040-36-ND.
CONN HEADER 72POS .100" DL GOLD - TSW-136-08-S-D
Order 'conn header 72pos .100" dl gold - TSW-136-08-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1044-36-ND.
CONN HEADER 72POS .100" DL GOLD - TSW-136-14-G-D
Order 'conn header 72pos .100" dl gold - TSW-136-14-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1052-36-ND.
CONN HEADER 72POS .100" DL GOLD - TSW-136-14-L-D
Order 'conn header 72pos .100" dl gold - TSW-136-14-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1054-36-ND.
Send this link via E-Mail
Help With This Screen