D-SUB CABLE MMU25K/MC26G/MFU25K - M7VWK-2506J - Cable Assemblies
| Digi-Key Part Number | M7VWK-2506J-ND |
1 10 100 250 500 1000 2500 5000 |
28.69000 25.15600 18.53630 15.99856 14.89522 12.84299 12.13685 11.73964 |
Extended Price
28.69 251.56 1853.63 3999.64 7447.61 12842.99 30342.12 58698.20 |
| Manufacturer Part Number | M7VWK-2506J | |||
| Description | D-SUB CABLE MMU25K/MC26G/MFU25K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M7VWK-2506J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| 1st Connector | Female Socket Receptacle |
| 2nd Connector | Male Pin Plug |
| Color | Gray, Ribbon |
| Length | 6.0' (1.83m) |
| Number of Positions | 25 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Gold, 30µin (0.76µm) |
| Type | DB25 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M7VWK 2506J M7VWK2506J |
D-SUB CABLE MMU25K/MC26G/MFU25K - M7VWK-2506J (M7VWK-2506J-ND) - Cable Assemblies
Related parts Cable Assemblies :D-SUB CABLE MMU25K/MC26G/MFU25K - M7VWK-2506J
Order 'd-sub cable mmu25k/mc26g/mfu25k - M7VWK-2506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VWK-2506J-ND.
D-SUB CABLE MMU25K/MC26G/MFU25K - M7VWK-2510J
Order 'd-sub cable mmu25k/mc26g/mfu25k - M7VWK-2510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VWK-2510J-ND.
D-SUB CABLE MMU25K/MC26M/MFU25K - M7VWK-2506R
Order 'd-sub cable mmu25k/mc26m/mfu25k - M7VWK-2506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VWK-2506R-ND.
D-SUB CABLE MMU25K/MC26M/MFU25K - M7VWK-2510R
Order 'd-sub cable mmu25k/mc26m/mfu25k - M7VWK-2510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VWK-2510R-ND.
D-SUB CABLE - MMU25K/MC26G/X - M7VXK-2506J
Order 'd-sub cable - mmu25k/mc26g/x - M7VXK-2506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VXK-2506J-ND.
D-SUB CABLE MMU25K/MC26G/MMU25K - M7VVK-2506J
Order 'd-sub cable mmu25k/mc26g/mmu25k - M7VVK-2506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VVK-2506J-ND.
D-SUB CABLE MML25G/MC26G/MML25G - M7NNG-2506J
Order 'd-sub cable mml25g/mc26g/mml25g - M7NNG-2506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NNG-2506J-ND.
D-SUB CABLE MML25K/MC26G/MML25K - M7NNK-2506J
Order 'd-sub cable mml25k/mc26g/mml25k - M7NNK-2506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NNK-2506J-ND.
D-SUB CABLE MML25G/MC26G/MFL25G - M7NOG-2506J
Order 'd-sub cable mml25g/mc26g/mfl25g - M7NOG-2506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOG-2506J-ND.
D-SUB CABLE MML25K/MC26G/MFL25K - M7NOK-2506J
Order 'd-sub cable mml25k/mc26g/mfl25k - M7NOK-2506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOK-2506J-ND.
D-SUB CABLE - MML25G/MC26G/X - M7NXG-2506J
Order 'd-sub cable - mml25g/mc26g/x - M7NXG-2506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NXG-2506J-ND.
D-SUB CABLE - MML25K/MC26G/X - M7NXK-2506J
Order 'd-sub cable - mml25k/mc26g/x - M7NXK-2506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NXK-2506J-ND.
D-SUB CABLE MFL25G/MC26G/MFL25G - M7OOG-2506J
Order 'd-sub cable mfl25g/mc26g/mfl25g - M7OOG-2506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OOG-2506J-ND.
D-SUB CABLE MFL25K/MC26G/MFL25K - M7OOK-2506J
Order 'd-sub cable mfl25k/mc26g/mfl25k - M7OOK-2506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OOK-2506J-ND.
D-SUB CABLE - MFL25G/MC26G/X - M7OXG-2506J
Order 'd-sub cable - mfl25g/mc26g/x - M7OXG-2506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OXG-2506J-ND.
Send this link via E-Mail
Help With This Screen