Keywords:





CONN HEADER 52POS .100" DL GOLD - TSW-126-07-G-D - Connectors, Interconnects

Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-126-07-G-D

Digi-Key Part Number SAM1028-26-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
4.09000
3.65900
3.01370
2.38224
2.04500
1.86562
1.79386
Extended Price
4.09
36.59
301.37
1191.12
2045.00
9328.10
17938.60
Manufacturer Part NumberTSW-126-07-G-D
DescriptionCONN HEADER 52POS .100" DL GOLD
Quantity Available
All prices are in USD

Non-Stock

Purchase Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-126-07-G-D
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-126-07-G-D
Technical/Catalog InformationTSW-126-07-G-D
VendorSamtec Inc (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeUnshrouded
Contact FinishGold
Contact Finish Thickness10µin (0.25µm)
Contact Mating Length0.230" (5.84mm)
Features-
Height Above Board0.100" (2.54mm)
Height Stacking (Mating)-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Positions 52
Number of Rows2
PackagingBulk
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
TerminationSolder
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TSW 126 07 G D
TSW12607GD
SAM1028 26 ND
SAM102826ND
SAM1028-26

TSW-126-07-G-D Specification Sheet

Image of CONN HEADER 52POS .100" DL GOLD - TSW-126-07-G-D

CONN HEADER 52POS .100" DL GOLD - TSW-126-07-G-D (SAM1028-26-ND) - Connectors, Interconnects

Related parts Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-126-07-G-D
CONN HEADER 52POS .100" DL GOLD - TSW-126-07-G-D
 Order 'conn header 52pos .100" dl gold - TSW-126-07-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1028-26-ND.
CONN HEADER 52POS .100" DL GOLD - TSW-126-07-L-D
 Order 'conn header 52pos .100" dl gold - TSW-126-07-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1030-26-ND.
CONN HEADER 52POS .100" DL GOLD - TSW-126-07-S-D
 Order 'conn header 52pos .100" dl gold - TSW-126-07-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1032-26-ND.
CONN HEADER 52POS .100" DL TIN - TSW-126-07-T-D
 Order 'conn header 52pos .100" dl tin - TSW-126-07-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1034-26-ND.
CONN HEADER 52POS .100" DL GOLD - TSW-126-05-G-D
 Order 'conn header 52pos .100" dl gold - TSW-126-05-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1012-26-ND.
CONN HEADER 52POS .100" DL GOLD - TSW-126-05-L-D
 Order 'conn header 52pos .100" dl gold - TSW-126-05-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1014-26-ND.
CONN HEADER 52POS .100" DL GOLD - TSW-126-05-S-D
 Order 'conn header 52pos .100" dl gold - TSW-126-05-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1016-26-ND.
CONN HEADER 52POS .100" DL GOLD - TSW-126-06-G-D
 Order 'conn header 52pos .100" dl gold - TSW-126-06-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1020-26-ND.
CONN HEADER 52POS .100" DL GOLD - TSW-126-06-L-D
 Order 'conn header 52pos .100" dl gold - TSW-126-06-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1022-26-ND.
CONN HEADER 52POS .100" DL GOLD - TSW-126-06-S-D
 Order 'conn header 52pos .100" dl gold - TSW-126-06-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1024-26-ND.
CONN HEADER 26POS .100" SGL GOLD - TSW-126-07-G-S
 Order 'conn header 26pos .100" sgl gold - TSW-126-07-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1029-26-ND.
CONN HEADER 26POS .100" SGL GOLD - TSW-126-07-L-S
 Order 'conn header 26pos .100" sgl gold - TSW-126-07-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1031-26-ND.
CONN HEADER 26POS .100" SGL GOLD - TSW-126-07-S-S
 Order 'conn header 26pos .100" sgl gold - TSW-126-07-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1033-26-ND.
CONN HEADER 52POS .100" DL GOLD - TSW-126-08-G-D
 Order 'conn header 52pos .100" dl gold - TSW-126-08-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1036-26-ND.
CONN HEADER 52POS .100" DL GOLD - TSW-126-08-L-D
 Order 'conn header 52pos .100" dl gold - TSW-126-08-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1040-26-ND.

Options for Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-126-07-G-D
Send this link via E-Mail
Help With This Screen

CONN HEADER 52POS .100" DL GOLD - TSW-126-07-G-D
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER 52POS .100" DL GOLD - TSW-126-06-S-D Next: CONN HEADER 52POS .100" DL GOLD - TSW-126-07-L-D
CONN HEADER 52POS .100" DL GOLD - TSW-126-07-G-D