D-SUB CABLE MMU37G/MC37G/MFU37G - M7VWG-3710J - Cable Assemblies
| Digi-Key Part Number | M7VWG-3710J-ND |
1 10 100 250 500 1000 2500 5000 |
27.19000 23.84300 17.56860 15.16336 14.11762 12.17253 11.50325 11.12678 |
Extended Price
27.19 238.43 1756.86 3790.84 7058.81 12172.53 28758.12 55633.90 |
| Manufacturer Part Number | M7VWG-3710J | |||
| Description | D-SUB CABLE MMU37G/MC37G/MFU37G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | M7VWG-3710J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| 1st Connector | Female Socket Receptacle |
| 2nd Connector | Male Pin Plug |
| Color | Gray, Ribbon |
| Length | 10.0' (3.05m) |
| Number of Positions | 37 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Gold, 15µin (0.38µm) |
| Type | DB37 |
| Other Names |
M7VWG 3710J M7VWG3710J |
D-SUB CABLE MMU37G/MC37G/MFU37G - M7VWG-3710J (M7VWG-3710J-ND) - Cable Assemblies
Related parts Cable Assemblies :D-SUB CABLE MMU37G/MC37G/MFU37G - M7VWG-3710J
Order 'd-sub cable mmu37g/mc37g/mfu37g - M7VWG-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VWG-3710J-ND.
D-SUB CABLE MMU37G/MC37G/MFU37G - M7VWG-3706J
Order 'd-sub cable mmu37g/mc37g/mfu37g - M7VWG-3706J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VWG-3706J-ND.
D-SUB CABLE MMU37G/MC37M/MFU37G - M7VWG-3706R
Order 'd-sub cable mmu37g/mc37m/mfu37g - M7VWG-3706R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VWG-3706R-ND.
D-SUB CABLE MMU37G/MC37M/MFU37G - M7VWG-3710R
Order 'd-sub cable mmu37g/mc37m/mfu37g - M7VWG-3710R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VWG-3710R-ND.
D-SUB CABLE MMU37G/MC37G/X - M7VXG-3710J
Order 'd-sub cable mmu37g/mc37g/x - M7VXG-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VXG-3710J-ND.
D-SUB CABLE MMU37G/MC37G/MMU37G - M7VVG-3710J
Order 'd-sub cable mmu37g/mc37g/mmu37g - M7VVG-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VVG-3710J-ND.
D-SUB CABLE MML37G/MC37G/MML37G - M7NNG-3710J
Order 'd-sub cable mml37g/mc37g/mml37g - M7NNG-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NNG-3710J-ND.
D-SUB CABLE MML37K/MC37G/MML37K - M7NNK-3710J
Order 'd-sub cable mml37k/mc37g/mml37k - M7NNK-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NNK-3710J-ND.
D-SUB CABLE MML37G/MC37G/MFL37G - M7NOG-3710J
Order 'd-sub cable mml37g/mc37g/mfl37g - M7NOG-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOG-3710J-ND.
D-SUB CABLE MML37K/MC37G/MFL37K - M7NOK-3710J
Order 'd-sub cable mml37k/mc37g/mfl37k - M7NOK-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOK-3710J-ND.
D-SUB CABLE - MML37G/MC37G/X - M7NXG-3710J
Order 'd-sub cable - mml37g/mc37g/x - M7NXG-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NXG-3710J-ND.
D-SUB CABLE - MML37K/MC37G/X - M7NXK-3710J
Order 'd-sub cable - mml37k/mc37g/x - M7NXK-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NXK-3710J-ND.
D-SUB CABLE MFL37G/MC37G/MFL37G - M7OOG-3710J
Order 'd-sub cable mfl37g/mc37g/mfl37g - M7OOG-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OOG-3710J-ND.
D-SUB CABLE MFL37K/MC37G/MFL37K - M7OOK-3710J
Order 'd-sub cable mfl37k/mc37g/mfl37k - M7OOK-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OOK-3710J-ND.
D-SUB CABLE - MFL37G/MC37G/X - M7OXG-3710J
Order 'd-sub cable - mfl37g/mc37g/x - M7OXG-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OXG-3710J-ND.
Send this link via E-Mail
Help With This Screen