D-SUB CABLE MMU25G/MC26G/MFU25G - M7VWG-2510J - Cable Assemblies
| Digi-Key Part Number | M7VWG-2510J-ND |
1 10 100 250 500 1000 2500 5000 |
20.52000 17.99700 13.26080 11.44532 10.65600 9.18784 8.68267 8.39851 |
Extended Price
20.52 179.97 1326.08 2861.33 5328.00 9187.84 21706.67 41992.55 |
| Manufacturer Part Number | M7VWG-2510J | |||
| Description | D-SUB CABLE MMU25G/MC26G/MFU25G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | M7VWG-2510J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| 1st Connector | Female Socket Receptacle |
| 2nd Connector | Male Pin Plug |
| Color | Gray, Ribbon |
| Length | 10.0' (3.05m) |
| Number of Positions | 25 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Gold, 15µin (0.38µm) |
| Type | DB25 |
| Other Names |
M7VWG 2510J M7VWG2510J |
D-SUB CABLE MMU25G/MC26G/MFU25G - M7VWG-2510J (M7VWG-2510J-ND) - Cable Assemblies
Related parts Cable Assemblies :D-SUB CABLE MMU25G/MC26G/MFU25G - M7VWG-2510J
Order 'd-sub cable mmu25g/mc26g/mfu25g - M7VWG-2510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VWG-2510J-ND.
D-SUB CABLE MMU25G/MC26G/MFU25G - M7VWG-2506J
Order 'd-sub cable mmu25g/mc26g/mfu25g - M7VWG-2506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VWG-2506J-ND.
D-SUB CABLE MMU25G/MC26M/MFU25G - M7VWG-2506R
Order 'd-sub cable mmu25g/mc26m/mfu25g - M7VWG-2506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VWG-2506R-ND.
D-SUB CABLE MMU25G/MC26M/MFU25G - M7VWG-2510R
Order 'd-sub cable mmu25g/mc26m/mfu25g - M7VWG-2510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VWG-2510R-ND.
D-SUB CABLE - MMU25G/MC26G/X - M7VXG-2510J
Order 'd-sub cable - mmu25g/mc26g/x - M7VXG-2510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VXG-2510J-ND.
D-SUB CABLE MMU25G/MC26G/MMU25G - M7VVG-2510J
Order 'd-sub cable mmu25g/mc26g/mmu25g - M7VVG-2510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VVG-2510J-ND.
D-SUB CABLE MML25G/MC26G/MML25G - M7NNG-2510J
Order 'd-sub cable mml25g/mc26g/mml25g - M7NNG-2510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NNG-2510J-ND.
D-SUB CABLE MML25K/MC26G/MML25K - M7NNK-2510J
Order 'd-sub cable mml25k/mc26g/mml25k - M7NNK-2510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NNK-2510J-ND.
D-SUB CABLE MML25G/MC26G/MFL25G - M7NOG-2510J
Order 'd-sub cable mml25g/mc26g/mfl25g - M7NOG-2510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOG-2510J-ND.
D-SUB CABLE MML25K/MC26G/MFL25K - M7NOK-2510J
Order 'd-sub cable mml25k/mc26g/mfl25k - M7NOK-2510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOK-2510J-ND.
D-SUB CABLE - MML25G/MC26G/X - M7NXG-2510J
Order 'd-sub cable - mml25g/mc26g/x - M7NXG-2510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NXG-2510J-ND.
D-SUB CABLE - MML25K/MC26G/X - M7NXK-2510J
Order 'd-sub cable - mml25k/mc26g/x - M7NXK-2510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NXK-2510J-ND.
D-SUB CABLE MFL25G/MC26G/MFL25G - M7OOG-2510J
Order 'd-sub cable mfl25g/mc26g/mfl25g - M7OOG-2510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OOG-2510J-ND.
D-SUB CABLE MFL25K/MC26G/MFL25K - M7OOK-2510J
Order 'd-sub cable mfl25k/mc26g/mfl25k - M7OOK-2510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OOK-2510J-ND.
D-SUB CABLE - MFL25G/MC26G/X - M7OXG-2510J
Order 'd-sub cable - mfl25g/mc26g/x - M7OXG-2510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OXG-2510J-ND.
Send this link via E-Mail
Help With This Screen