CONN HEADER 42POS .100" DL TIN - TSW-121-06-T-D - Connectors
| Digi-Key Part Number | SAM1026-21-ND |
1 10 100 500 1000 5000 10000 |
2.87000 2.56800 2.11470 1.67166 1.43500 1.30913 1.25878 |
Extended Price
2.87 25.68 211.47 835.83 1435.00 6545.65 12587.80 |
| Manufacturer Part Number | TSW-121-06-T-D | |||
| Description | CONN HEADER 42POS .100" DL TIN | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-121-06-T-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.105" (2.67mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | TSW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 42 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 121 06 T D TSW12106TD SAM1026 21 ND SAM102621ND SAM1026-21 |
TSW-121-06-T-D Specification Sheet
CONN HEADER 42POS .100" DL TIN - TSW-121-06-T-D (SAM1026-21-ND) - Connectors
Related parts Connectors :CONN HEADER 42POS .100" DL TIN - TSW-121-06-T-D
Order 'conn header 42pos .100" dl tin - TSW-121-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1026-21-ND.
CONN HEADER 42POS .100" DL TIN - TSW-121-05-T-D
Order 'conn header 42pos .100" dl tin - TSW-121-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1018-21-ND.
CONN HEADER 42POS .100" DL GOLD - TSW-121-06-G-D
Order 'conn header 42pos .100" dl gold - TSW-121-06-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1020-21-ND.
CONN HEADER 42POS .100" DL GOLD - TSW-121-06-L-D
Order 'conn header 42pos .100" dl gold - TSW-121-06-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1022-21-ND.
CONN HEADER 42POS .100" DL GOLD - TSW-121-06-S-D
Order 'conn header 42pos .100" dl gold - TSW-121-06-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1024-21-ND.
CONN HEADER 42POS .100" DL TIN - TSW-121-07-T-D
Order 'conn header 42pos .100" dl tin - TSW-121-07-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1034-21-ND.
CONN HEADER 42POS .100" DL GOLD - TSW-121-05-G-D
Order 'conn header 42pos .100" dl gold - TSW-121-05-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1012-21-ND.
CONN HEADER 42POS .100" DL GOLD - TSW-121-05-L-D
Order 'conn header 42pos .100" dl gold - TSW-121-05-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1014-21-ND.
CONN HEADER 42POS .100" DL GOLD - TSW-121-05-S-D
Order 'conn header 42pos .100" dl gold - TSW-121-05-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1016-21-ND.
CONN HEADER 10POS .100" DL TIN - TSW-105-06-T-D
Order 'conn header 10pos .100" dl tin - TSW-105-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1026-05-ND.
CONN HEADER 12POS .100" DL TIN - TSW-106-06-T-D
Order 'conn header 12pos .100" dl tin - TSW-106-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1026-06-ND.
CONN HEADER 14POS .100" DL TIN - TSW-107-06-T-D
Order 'conn header 14pos .100" dl tin - TSW-107-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1026-07-ND.
CONN HEADER 16POS .100" DL TIN - TSW-108-06-T-D
Order 'conn header 16pos .100" dl tin - TSW-108-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1026-08-ND.
CONN HEADER 18POS .100" DL TIN - TSW-109-06-T-D
Order 'conn header 18pos .100" dl tin - TSW-109-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1026-09-ND.
CONN HEADER 20POS .100" DL TIN - TSW-110-06-T-D
Order 'conn header 20pos .100" dl tin - TSW-110-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1026-10-ND.
Send this link via E-Mail
Help With This Screen