CONN HEADER 20POS .100" DL TIN - TSW-110-06-T-D
| Digi-Key Part Number | SAM1026-10-ND |
1 10 100 500 1000 5000 10000 |
2.10000 1.87900 1.54740 1.22316 1.05000 .95789 .92105 |
Extended Price
2.10 18.79 154.74 611.58 1050.00 4789.45 9210.50 |
| Manufacturer Part Number | TSW-110-06-T-D | |||
| Description | CONN HEADER 20POS .100" DL TIN | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-110-06-T-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.105" (2.67mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | TSW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 20 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 110 06 T D TSW11006TD SAM1026 10 ND SAM102610ND SAM1026-10 |
TSW-110-06-T-D Specification Sheet
CONN HEADER 20POS .100" DL TIN - TSW-110-06-T-D (SAM1026-10-ND)
Related parts :CONN HEADER 20POS .100" DL TIN - TSW-110-06-T-D
Order 'conn header 20pos .100" dl tin - TSW-110-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1026-10-ND.
CONN HEADER 20POS .100" DL TIN - TSW-110-05-T-D
Order 'conn header 20pos .100" dl tin - TSW-110-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1018-10-ND.
CONN HEADER 20POS .100" DL GOLD - TSW-110-06-G-D
Order 'conn header 20pos .100" dl gold - TSW-110-06-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1020-10-ND.
CONN HEADER 20POS .100" DL GOLD - TSW-110-06-L-D
Order 'conn header 20pos .100" dl gold - TSW-110-06-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1022-10-ND.
CONN HEADER 20POS .100" DL GOLD - TSW-110-06-S-D
Order 'conn header 20pos .100" dl gold - TSW-110-06-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1024-10-ND.
CONN HEADER 20POS .100" DL TIN - TSW-110-07-T-D
Order 'conn header 20pos .100" dl tin - TSW-110-07-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1034-10-ND.
CONN HEADER 20POS .100" DL GOLD - TSW-110-05-G-D
Order 'conn header 20pos .100" dl gold - TSW-110-05-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1012-10-ND.
CONN HEADER 20POS .100" DL GOLD - TSW-110-05-L-D
Order 'conn header 20pos .100" dl gold - TSW-110-05-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1014-10-ND.
CONN HEADER 20POS .100" DL GOLD - TSW-110-05-S-D
Order 'conn header 20pos .100" dl gold - TSW-110-05-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1016-10-ND.
CONN HEADER 10POS .100" DL TIN - TSW-105-06-T-D
Order 'conn header 10pos .100" dl tin - TSW-105-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1026-05-ND.
CONN HEADER 12POS .100" DL TIN - TSW-106-06-T-D
Order 'conn header 12pos .100" dl tin - TSW-106-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1026-06-ND.
CONN HEADER 14POS .100" DL TIN - TSW-107-06-T-D
Order 'conn header 14pos .100" dl tin - TSW-107-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1026-07-ND.
CONN HEADER 16POS .100" DL TIN - TSW-108-06-T-D
Order 'conn header 16pos .100" dl tin - TSW-108-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1026-08-ND.
CONN HEADER 18POS .100" DL TIN - TSW-109-06-T-D
Order 'conn header 18pos .100" dl tin - TSW-109-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1026-09-ND.
CONN HEADER 22POS .100" DL TIN - TSW-111-06-T-D
Order 'conn header 22pos .100" dl tin - TSW-111-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1026-11-ND.
Send this link via E-Mail
Help With This Screen