CONN HEADER 21POS .100" SGL GOLD - TSW-121-06-S-S
| Digi-Key Part Number | SAM1025-21-ND |
1 10 100 500 1000 5000 10000 |
2.49000 2.22800 1.83470 1.45030 1.24499 1.13578 1.09210 |
Extended Price
2.49 22.28 183.47 725.15 1244.99 5678.90 10921.00 |
| Manufacturer Part Number | TSW-121-06-S-S | |||
| Description | CONN HEADER 21POS .100" SGL GOLD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-121-06-S-S |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.105" (2.67mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | TSW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | * |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 21 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 121 06 S S TSW12106SS SAM1025 21 ND SAM102521ND SAM1025-21 |
TSW-121-06-S-S Specification Sheet
CONN HEADER 21POS .100" SGL GOLD - TSW-121-06-S-S (SAM1025-21-ND)
Related parts:CONN HEADER 21POS .100" SGL GOLD - TSW-121-06-G-S
Order 'conn header 21pos .100" sgl gold - TSW-121-06-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1021-21-ND.
CONN HEADER 21POS .100" SGL GOLD - TSW-121-06-L-S
Order 'conn header 21pos .100" sgl gold - TSW-121-06-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1023-21-ND.
CONN HEADER 21POS .100" SGL GOLD - TSW-121-06-S-S
Order 'conn header 21pos .100" sgl gold - TSW-121-06-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1025-21-ND.
CONN HEADER 21POS .100" SGL GOLD - TSW-121-05-G-S
Order 'conn header 21pos .100" sgl gold - TSW-121-05-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1013-21-ND.
CONN HEADER 21POS .100" SGL GOLD - TSW-121-05-L-S
Order 'conn header 21pos .100" sgl gold - TSW-121-05-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1015-21-ND.
CONN HEADER 21POS .100" SGL GOLD - TSW-121-05-S-S
Order 'conn header 21pos .100" sgl gold - TSW-121-05-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1017-21-ND.
CONN HEADER 21POS .100" SGL GOLD - TSW-121-07-G-S
Order 'conn header 21pos .100" sgl gold - TSW-121-07-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1029-21-ND.
CONN HEADER 21POS .100" SGL GOLD - TSW-121-07-L-S
Order 'conn header 21pos .100" sgl gold - TSW-121-07-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1031-21-ND.
CONN HEADER 21POS .100" SGL GOLD - TSW-121-07-S-S
Order 'conn header 21pos .100" sgl gold - TSW-121-07-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1033-21-ND.
CONN HEADER 21POS .100" SGL GOLD - TSW-121-08-G-S
Order 'conn header 21pos .100" sgl gold - TSW-121-08-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1038-21-ND.
CONN HEADER 21POS .100" SGL GOLD - TSW-121-08-L-S
Order 'conn header 21pos .100" sgl gold - TSW-121-08-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1042-21-ND.
CONN HEADER 21POS .100" SGL GOLD - TSW-121-08-S-S
Order 'conn header 21pos .100" sgl gold - TSW-121-08-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1046-21-ND.
CONN HEADER 21POS .100" SGL GOLD - TSW-121-14-G-S
Order 'conn header 21pos .100" sgl gold - TSW-121-14-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1053-21-ND.
CONN HEADER 21POS .100" SGL GOLD - TSW-121-14-L-S
Order 'conn header 21pos .100" sgl gold - TSW-121-14-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1055-21-ND.
CONN HEADER 21POS .100" SGL GOLD - TSW-121-14-S-S
Order 'conn header 21pos .100" sgl gold - TSW-121-14-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1057-21-ND.
Send this link via E-Mail
Help With This Screen