D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7VVK-3706J
D-SUB CABLE MMU37K/MC37G/MMU37K - M7VVK-3706J
| Digi-Key Part Number | M7VVK-3706J-ND |
1 10 100 250 500 1000 2500 5000 |
37.11000 32.54600 23.98120 20.69804 19.27058 16.61552 15.70195 15.18807 |
Extended Price
37.11 325.46 2398.12 5174.51 9635.29 16615.52 39254.88 75940.35 |
| Manufacturer Part Number | M7VVK-3706J | |||
| Description | D-SUB CABLE MMU37K/MC37G/MMU37K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M7VVK-3706J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| 1st Connector | Plug, Male Pins |
| 2nd Connector | Plug, Male Pins |
| Color | Gray, Ribbon |
| Length | 6.0' (1.83m) |
| Number of Positions | 37 |
| Shielding | Unshielded |
| Usage | Patch |
| Contact Finish | Gold |
| Type | DB37 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M7VVK 3706J M7VVK3706J |
M7VVK-3706J Specification Sheet
D-SUB CABLE MMU37K/MC37G/MMU37K - M7VVK-3706J (M7VVK-3706J-ND)
Related parts D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7VVK-3706JD-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NNK-3706J
Order 'd-sub cable mml37k/mc37g/mml37k - M7NNK-3706J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NNK-3706J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NOK-3706J
Order 'd-sub cable mml37k/mc37g/mfl37k - M7NOK-3706J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOK-3706J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NXK-3706J
Order 'd-sub cable - mml37k/mc37g/x - M7NXK-3706J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NXK-3706J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7OOK-3706J
Order 'd-sub cable mfl37k/mc37g/mfl37k - M7OOK-3706J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OOK-3706J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7OXK-3706J
Order 'd-sub cable - mfl37k/mc37g/x - M7OXK-3706J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OXK-3706J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7PPK-3706J
Order 'd-sub cable mmm37k/mc37g/mmm37k - M7PPK-3706J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PPK-3706J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7PSK-3706J
Order 'd-sub cable mmm37k/mc37g/mfm37k - M7PSK-3706J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PSK-3706J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7PXK-3706J
Order 'd-sub cable - mmm37k/mc37g/x - M7PXK-3706J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PXK-3706J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7SSK-3706J
Order 'd-sub cable mfm37k/mc37g/mfm37k - M7SSK-3706J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7SSK-3706J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7SXK-3706J
Order 'd-sub cable - mfm37k/mc37g/x - M7SXK-3706J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7SXK-3706J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7WWK-3706J
Order 'd-sub cable mfu37k/mc37g/mfu37k - M7WWK-3706J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7WWK-3706J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7WXK-3706J
Order 'd-sub cable - mfu37k/mc37g/x - M7WXK-3706J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7WXK-3706J-ND.
Plug to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M1KXK-3636J
Order 'idc cable - mpk36k/mc37g/x - M1KXK-3636J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1KXK-3636J-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7VVK-3706J
Order 'd-sub cable mmu37k/mc37g/mmu37k - M7VVK-3706J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VVK-3706J-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7VVK-3710J
Order 'd-sub cable mmu37k/mc37g/mmu37k - M7VVK-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VVK-3710J-ND.
Options for D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7VVK-3706J
Send this link via E-Mail
Help With This Screen
