D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7VVK-2510R
D-SUB CABLE MMU25K/MC26M/MMU25K - M7VVK-2510R - Cable Assemblies
| Digi-Key Part Number | M7VVK-2510R-ND |
1 10 100 250 500 1000 2500 5000 |
39.60000 34.72600 25.58780 22.08472 20.56164 17.72869 16.75392 16.20561 |
Extended Price
39.60 347.26 2558.78 5521.18 10280.82 17728.69 41884.80 81028.05 |
| Manufacturer Part Number | M7VVK-2510R | |||
| Description | D-SUB CABLE MMU25K/MC26M/MMU25K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M7VVK-2510R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| 1st Connector | Plug, Male Pins |
| 2nd Connector | Plug, Male Pins |
| Color | Multiple, Ribbon |
| Length | 10.0' (3.05m) |
| Number of Positions | 25 |
| Shielding | Unshielded |
| Usage | Patch |
| Contact Finish | Gold |
| Type | DB25 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M7VVK 2510R M7VVK2510R |
M7VVK-2510R Specification Sheet
D-SUB CABLE MMU25K/MC26M/MMU25K - M7VVK-2510R (M7VVK-2510R-ND) - Cable Assemblies
Related parts D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7VVK-2510RD-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7NNK-2510R
Order 'd-sub cable mml25k/mc26m/mml25k - M7NNK-2510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NNK-2510R-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7NOK-2510R
Order 'd-sub cable mml25k/mc26m/mfl25k - M7NOK-2510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOK-2510R-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7NXK-2510R
Order 'd-sub cable - mml25k/mc26m/x - M7NXK-2510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NXK-2510R-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7OOK-2510R
Order 'd-sub cable mfl25k/mc26m/mfl25k - M7OOK-2510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OOK-2510R-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7OXK-2510R
Order 'd-sub cable - mfl25k/mc26m/x - M7OXK-2510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OXK-2510R-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7PPK-2510R
Order 'd-sub cable mmm25k/mc26m/mmm25k - M7PPK-2510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PPK-2510R-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7PSK-2510R
Order 'd-sub cable mmm25k/mc26m/mfm25k - M7PSK-2510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PSK-2510R-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7PXK-2510R
Order 'd-sub cable - mmm25k/mc26m/x - M7PXK-2510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PXK-2510R-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7SSK-2510R
Order 'd-sub cable mfm25k/mc26m/mfm25k - M7SSK-2510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7SSK-2510R-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7SXK-2510R
Order 'd-sub cable - mfm25k/mc26m/x - M7SXK-2510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7SXK-2510R-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7WWK-2510R
Order 'd-sub cable mfu25k/mc26m/mfu25k - M7WWK-2510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7WWK-2510R-ND.
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7WXK-2510R
Order 'd-sub cable - mfu25k/mc26m/x - M7WXK-2510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7WXK-2510R-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M1BXA-2636R
Order 'idc cable - msr26a/mc26m/x - M1BXA-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-2636R-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M1BXK-2636R
Order 'idc cable - msr26k/mc26m/x - M1BXK-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-2636R-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M1CXA-2636R
Order 'idc cable - mkc26a/mc26m/x - M1CXA-2636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-2636R-ND.
Options for D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7VVK-2510R
Send this link via E-Mail
Help With This Screen
