D-SUB CABLE MMU15K/MC16G/MMU15K - M7VVK-1510J - Cable Assemblies
D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7VVK-1510J
| Digi-Key Part Number | M7VVK-1510J-ND |
1 10 100 250 500 1000 2500 5000 |
29.48000 25.85500 19.05120 16.44300 15.30900 13.19976 12.47400 12.06576 |
Extended Price
29.48 258.55 1905.12 4110.75 7654.50 13199.76 31185.00 60328.80 |
| Manufacturer Part Number | M7VVK-1510J | |||
| Description | D-SUB CABLE MMU15K/MC16G/MMU15K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M7VVK-1510J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| 1st Connector | Plug, Male Pins |
| 2nd Connector | Plug, Male Pins |
| Color | Gray, Ribbon |
| Length | 10.0' (3.05m) |
| Number of Positions | 15 |
| Shielding | Unshielded |
| Usage | Patch |
| Contact Finish | Gold |
| Type | DB15 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M7VVK 1510J M7VVK1510J |
M7VVK-1510J Specification Sheet
D-SUB CABLE MMU15K/MC16G/MMU15K - M7VVK-1510J (M7VVK-1510J-ND) - Cable Assemblies
Related parts D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7VVK-1510JD-SUB CABLE MML15K/MC16G/MML15K - M7NNK-1510J
Order 'd-sub cable mml15k/mc16g/mml15k - M7NNK-1510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NNK-1510J-ND.
D-SUB CABLE MML15K/MC16G/MFL15K - M7NOK-1510J
Order 'd-sub cable mml15k/mc16g/mfl15k - M7NOK-1510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOK-1510J-ND.
D-SUB CABLE - MML15K/MC16G/X - M7NXK-1510J
Order 'd-sub cable - mml15k/mc16g/x - M7NXK-1510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NXK-1510J-ND.
D-SUB CABLE MFL15K/MC16G/MFL15K - M7OOK-1510J
Order 'd-sub cable mfl15k/mc16g/mfl15k - M7OOK-1510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OOK-1510J-ND.
D-SUB CABLE - MFL15K/MC16G/X - M7OXK-1510J
Order 'd-sub cable - mfl15k/mc16g/x - M7OXK-1510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OXK-1510J-ND.
D-SUB CABLE MMM15K/MC16G/MMM15K - M7PPK-1510J
Order 'd-sub cable mmm15k/mc16g/mmm15k - M7PPK-1510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PPK-1510J-ND.
D-SUB CABLE MMM15K/MC16G/MFM15K - M7PSK-1510J
Order 'd-sub cable mmm15k/mc16g/mfm15k - M7PSK-1510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PSK-1510J-ND.
D-SUB CABLE - MMM15K/MC16G/X - M7PXK-1510J
Order 'd-sub cable - mmm15k/mc16g/x - M7PXK-1510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PXK-1510J-ND.
D-SUB CABLE MFM15K/MC16G/MFM15K - M7SSK-1510J
Order 'd-sub cable mfm15k/mc16g/mfm15k - M7SSK-1510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7SSK-1510J-ND.
D-SUB CABLE - MFM15K/MC16G/X - M7SXK-1510J
Order 'd-sub cable - mfm15k/mc16g/x - M7SXK-1510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7SXK-1510J-ND.
D-SUB CABLE MFU15K/MC16G/MFU15K - M7WWK-1510J
Order 'd-sub cable mfu15k/mc16g/mfu15k - M7WWK-1510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7WWK-1510J-ND.
D-SUB CABLE - MFU15K/MC16G/X - M7WXK-1510J
Order 'd-sub cable - mfu15k/mc16g/x - M7WXK-1510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7WXK-1510J-ND.
D-SUB CABLE MMU15K/MC16G/MMU15K - M7VVK-1510J
Order 'd-sub cable mmu15k/mc16g/mmu15k - M7VVK-1510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VVK-1510J-ND.
D-SUB CABLE MMU15K/MC16G/MMU15K - M7VVK-1506J
Order 'd-sub cable mmu15k/mc16g/mmu15k - M7VVK-1506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VVK-1506J-ND.
D-SUB CABLE MMU15K/MC16G/MFU15K - M7VWK-1510J
Order 'd-sub cable mmu15k/mc16g/mfu15k - M7VWK-1510J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VWK-1510J-ND.
Options for D-sub Cable Assembly 10.0' (3.05m) 3M (VA) M7VVK-1510J
Send this link via E-Mail
Help With This Screen
