D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7VVK-1506R
D-SUB CABLE MMU15K/MC16M/MMU15K - M7VVK-1506R - Cable Assemblies
| Digi-Key Part Number | M7VVK-1506R-ND |
1 10 100 250 500 1000 2500 5000 |
30.30000 26.57100 19.57870 16.89832 15.73290 13.56526 12.81940 12.39986 |
Extended Price
30.30 265.71 1957.87 4224.58 7866.45 13565.26 32048.50 61999.30 |
| Manufacturer Part Number | M7VVK-1506R | |||
| Description | D-SUB CABLE MMU15K/MC16M/MMU15K | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M7VVK-1506R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| 1st Connector | Plug, Male Pins |
| 2nd Connector | Plug, Male Pins |
| Color | Multiple, Ribbon |
| Length | 6.0' (1.83m) |
| Number of Positions | 15 |
| Shielding | Unshielded |
| Usage | Patch |
| Contact Finish | Gold |
| Type | DB15 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M7VVK 1506R M7VVK1506R |
M7VVK-1506R Specification Sheet
D-SUB CABLE MMU15K/MC16M/MMU15K - M7VVK-1506R (M7VVK-1506R-ND) - Cable Assemblies
Related parts D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7VVK-1506RD-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NNK-1506R
Order 'd-sub cable mml15k/mc16m/mml15k - M7NNK-1506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NNK-1506R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NOK-1506R
Order 'd-sub cable mml15k/mc16m/mfl15k - M7NOK-1506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOK-1506R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7NXK-1506R
Order 'd-sub cable - mml15k/mc16m/x - M7NXK-1506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NXK-1506R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7OOK-1506R
Order 'd-sub cable mfl15k/mc16m/mfl15k - M7OOK-1506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OOK-1506R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7OXK-1506R
Order 'd-sub cable - mfl15k/mc16m/x - M7OXK-1506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OXK-1506R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7PPK-1506R
Order 'd-sub cable mmm15k/mc16m/mmm15k - M7PPK-1506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PPK-1506R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7PSK-1506R
Order 'd-sub cable mmm15k/mc16m/mfm15k - M7PSK-1506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PSK-1506R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7PXK-1506R
Order 'd-sub cable - mmm15k/mc16m/x - M7PXK-1506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PXK-1506R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7SSK-1506R
Order 'd-sub cable mfm15k/mc16m/mfm15k - M7SSK-1506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7SSK-1506R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7SXK-1506R
Order 'd-sub cable - mfm15k/mc16m/x - M7SXK-1506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7SXK-1506R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7WWK-1506R
Order 'd-sub cable mfu15k/mc16m/mfu15k - M7WWK-1506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7WWK-1506R-ND.
D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7WXK-1506R
Order 'd-sub cable - mfu15k/mc16m/x - M7WXK-1506R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7WXK-1506R-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M1BXA-1636R
Order 'idc cable - msr16a/mc16m/x - M1BXA-1636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-1636R-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief 3M (VA) M1BXK-1636R
Order 'idc cable - msr16k/mc16m/x - M1BXK-1636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-1636R-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key 3M (VA) M1CXA-1636R
Order 'idc cable - mkc16a/mc16m/x - M1CXA-1636R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-1636R-ND.
Options for D-sub Cable Assembly 6.0' (1.83m) 3M (VA) M7VVK-1506R
Send this link via E-Mail
Help With This Screen
