D-SUB CABLE MMU09K/MC10M/MMU09K - M7VVK-0906R - Cable Assemblies
| Digi-Key Part Number | M7VVK-0906R-ND |
1 10 100 250 500 1000 2500 5000 |
20.41000 17.89700 13.18720 11.38176 10.59682 9.13682 8.63445 8.35187 |
Extended Price
20.41 178.97 1318.72 2845.44 5298.41 9136.82 21586.12 41759.35 |
| Manufacturer Part Number | M7VVK-0906R | |||
| Description | D-SUB CABLE MMU09K/MC10M/MMU09K | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M7VVK-0906R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| 1st Connector | Male Pin Plug |
| 2nd Connector | Male Pin Plug |
| Color | Multi, Ribbon |
| Length | 6.0' (1.83m) |
| Number of Positions | 9 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Gold, 30µin (0.76µm) |
| Type | DB09 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M7VVK 0906R M7VVK0906R |
D-SUB CABLE MMU09K/MC10M/MMU09K - M7VVK-0906R (M7VVK-0906R-ND) - Cable Assemblies
Related parts Cable Assemblies :D-SUB CABLE MML09G/MC10M/MML09G - M7NNG-0906R
Order 'd-sub cable mml09g/mc10m/mml09g - M7NNG-0906R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NNG-0906R-ND.
D-SUB CABLE MML09K/MC10M/MML09K - M7NNK-0906R
Order 'd-sub cable mml09k/mc10m/mml09k - M7NNK-0906R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NNK-0906R-ND.
D-SUB CABLE MML09G/MC10M/MFL09G - M7NOG-0906R
Order 'd-sub cable mml09g/mc10m/mfl09g - M7NOG-0906R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOG-0906R-ND.
D-SUB CABLE MML09K/MC10M/MFL09K - M7NOK-0906R
Order 'd-sub cable mml09k/mc10m/mfl09k - M7NOK-0906R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOK-0906R-ND.
D-SUB CABLE - MML09G/MC10M/X - M7NXG-0906R
Order 'd-sub cable - mml09g/mc10m/x - M7NXG-0906R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NXG-0906R-ND.
D-SUB CABLE - MML09K/MC10M/X - M7NXK-0906R
Order 'd-sub cable - mml09k/mc10m/x - M7NXK-0906R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NXK-0906R-ND.
D-SUB CABLE MFL09G/MC10M/MFL09G - M7OOG-0906R
Order 'd-sub cable mfl09g/mc10m/mfl09g - M7OOG-0906R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OOG-0906R-ND.
D-SUB CABLE MFL09K/MC10M/MFL09K - M7OOK-0906R
Order 'd-sub cable mfl09k/mc10m/mfl09k - M7OOK-0906R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OOK-0906R-ND.
D-SUB CABLE - MFL09G/MC10M/X - M7OXG-0906R
Order 'd-sub cable - mfl09g/mc10m/x - M7OXG-0906R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OXG-0906R-ND.
D-SUB CABLE - MFL09K/MC10M/X - M7OXK-0906R
Order 'd-sub cable - mfl09k/mc10m/x - M7OXK-0906R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OXK-0906R-ND.
D-SUB CABLE MMM09G/MC10M/MMM09G - M7PPG-0906R
Order 'd-sub cable mmm09g/mc10m/mmm09g - M7PPG-0906R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PPG-0906R-ND.
D-SUB CABLE MMM09K/MC10M/MMM09K - M7PPK-0906R
Order 'd-sub cable mmm09k/mc10m/mmm09k - M7PPK-0906R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PPK-0906R-ND.
D-SUB CABLE MMM09G/MC10M/MFM09G - M7PSG-0906R
Order 'd-sub cable mmm09g/mc10m/mfm09g - M7PSG-0906R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PSG-0906R-ND.
D-SUB CABLE MMM09K/MC10M/MFM09K - M7PSK-0906R
Order 'd-sub cable mmm09k/mc10m/mfm09k - M7PSK-0906R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PSK-0906R-ND.
D-SUB CABLE - MMM09G/MC10M/X - M7PXG-0906R
Order 'd-sub cable - mmm09g/mc10m/x - M7PXG-0906R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PXG-0906R-ND.
Send this link via E-Mail
Help With This Screen