D-SUB CABLE MMU37G/MC37G/MMU37G - M7VVG-3710J - Cable Assemblies
| Digi-Key Part Number | M7VVG-3710J-ND |
1 10 100 250 500 1000 2500 5000 |
28.29000 24.81200 18.28260 15.77964 14.69138 12.66723 11.97075 11.57898 |
Extended Price
28.29 248.12 1828.26 3944.91 7345.69 12667.23 29926.88 57894.90 |
| Manufacturer Part Number | M7VVG-3710J | |||
| Description | D-SUB CABLE MMU37G/MC37G/MMU37G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | M7VVG-3710J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| 1st Connector | Male Pin Plug |
| 2nd Connector | Male Pin Plug |
| Color | Gray, Ribbon |
| Length | 10.0' (3.05m) |
| Number of Positions | 37 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Gold, 15µin (0.38µm) |
| Type | DB37 |
| Other Names |
M7VVG 3710J M7VVG3710J |
D-SUB CABLE MMU37G/MC37G/MMU37G - M7VVG-3710J (M7VVG-3710J-ND) - Cable Assemblies
Related parts Cable Assemblies :D-SUB CABLE MML37G/MC37G/MML37G - M7NNG-3710J
Order 'd-sub cable mml37g/mc37g/mml37g - M7NNG-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NNG-3710J-ND.
D-SUB CABLE MML37K/MC37G/MML37K - M7NNK-3710J
Order 'd-sub cable mml37k/mc37g/mml37k - M7NNK-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NNK-3710J-ND.
D-SUB CABLE MML37G/MC37G/MFL37G - M7NOG-3710J
Order 'd-sub cable mml37g/mc37g/mfl37g - M7NOG-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOG-3710J-ND.
D-SUB CABLE MML37K/MC37G/MFL37K - M7NOK-3710J
Order 'd-sub cable mml37k/mc37g/mfl37k - M7NOK-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOK-3710J-ND.
D-SUB CABLE - MML37G/MC37G/X - M7NXG-3710J
Order 'd-sub cable - mml37g/mc37g/x - M7NXG-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NXG-3710J-ND.
D-SUB CABLE - MML37K/MC37G/X - M7NXK-3710J
Order 'd-sub cable - mml37k/mc37g/x - M7NXK-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NXK-3710J-ND.
D-SUB CABLE MFL37G/MC37G/MFL37G - M7OOG-3710J
Order 'd-sub cable mfl37g/mc37g/mfl37g - M7OOG-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OOG-3710J-ND.
D-SUB CABLE MFL37K/MC37G/MFL37K - M7OOK-3710J
Order 'd-sub cable mfl37k/mc37g/mfl37k - M7OOK-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OOK-3710J-ND.
D-SUB CABLE - MFL37G/MC37G/X - M7OXG-3710J
Order 'd-sub cable - mfl37g/mc37g/x - M7OXG-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OXG-3710J-ND.
D-SUB CABLE - MFL37K/MC37G/X - M7OXK-3710J
Order 'd-sub cable - mfl37k/mc37g/x - M7OXK-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OXK-3710J-ND.
D-SUB CABLE MMM37G/MC37G/MMM37G - M7PPG-3710J
Order 'd-sub cable mmm37g/mc37g/mmm37g - M7PPG-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PPG-3710J-ND.
D-SUB CABLE MMM37K/MC37G/MMM37K - M7PPK-3710J
Order 'd-sub cable mmm37k/mc37g/mmm37k - M7PPK-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PPK-3710J-ND.
D-SUB CABLE MMM37G/MC37G/MFM37G - M7PSG-3710J
Order 'd-sub cable mmm37g/mc37g/mfm37g - M7PSG-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PSG-3710J-ND.
D-SUB CABLE MMM37K/MC37G/MFM37K - M7PSK-3710J
Order 'd-sub cable mmm37k/mc37g/mfm37k - M7PSK-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PSK-3710J-ND.
D-SUB CABLE - MMM37G/MC37G/X - M7PXG-3710J
Order 'd-sub cable - mmm37g/mc37g/x - M7PXG-3710J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PXG-3710J-ND.
Send this link via E-Mail
Help With This Screen