CONN HEADER 64POS .100" DL GOLD - TSW-132-06-G-D - Connectors, Interconnects
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-132-06-G-D
| Digi-Key Part Number | SAM1020-32-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TSW-132-06-G-D | |||
| Description | CONN HEADER 64POS .100" DL GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-132-06-G-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Finish Thickness | 10µin (0.25µm) |
| Contact Mating Length | 0.105" (2.67mm) |
| Features | - |
| Height Above Board | 0.100" (2.54mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 132 06 G D TSW13206GD SAM1020 32 ND SAM102032ND SAM1020-32 |
TSW-132-06-G-D Specification Sheet
CONN HEADER 64POS .100" DL GOLD - TSW-132-06-G-D (SAM1020-32-ND) - Connectors, Interconnects
Related parts Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-132-06-G-DCONN HEADER 64POS .100" DL GOLD - TSW-132-06-G-D
Order 'conn header 64pos .100" dl gold - TSW-132-06-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1020-32-ND.
CONN HEADER 64POS .100" DL GOLD - TSW-132-06-L-D
Order 'conn header 64pos .100" dl gold - TSW-132-06-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1022-32-ND.
CONN HEADER 64POS .100" DL GOLD - TSW-132-06-S-D
Order 'conn header 64pos .100" dl gold - TSW-132-06-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1024-32-ND.
CONN HEADER 64POS .100" DL TIN - TSW-132-06-T-D
Order 'conn header 64pos .100" dl tin - TSW-132-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1026-32-ND.
CONN HEADER 64POS .100" DL GOLD - TSW-132-05-G-D
Order 'conn header 64pos .100" dl gold - TSW-132-05-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1012-32-ND.
CONN HEADER 64POS .100" DL GOLD - TSW-132-05-L-D
Order 'conn header 64pos .100" dl gold - TSW-132-05-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1014-32-ND.
CONN HEADER 64POS .100" DL GOLD - TSW-132-05-S-D
Order 'conn header 64pos .100" dl gold - TSW-132-05-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1016-32-ND.
CONN HEADER 32POS .100" SGL GOLD - TSW-132-06-G-S
Order 'conn header 32pos .100" sgl gold - TSW-132-06-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1021-32-ND.
CONN HEADER 32POS .100" SGL GOLD - TSW-132-06-L-S
Order 'conn header 32pos .100" sgl gold - TSW-132-06-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1023-32-ND.
CONN HEADER 32POS .100" SGL GOLD - TSW-132-06-S-S
Order 'conn header 32pos .100" sgl gold - TSW-132-06-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1025-32-ND.
CONN HEADER 64POS .100" DL GOLD - TSW-132-07-G-D
Order 'conn header 64pos .100" dl gold - TSW-132-07-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1028-32-ND.
CONN HEADER 64POS .100" DL GOLD - TSW-132-07-L-D
Order 'conn header 64pos .100" dl gold - TSW-132-07-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1030-32-ND.
CONN HEADER 64POS .100" DL GOLD - TSW-132-07-S-D
Order 'conn header 64pos .100" dl gold - TSW-132-07-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1032-32-ND.
CONN HEADER 64POS .100" DL GOLD - TSW-132-08-G-D
Order 'conn header 64pos .100" dl gold - TSW-132-08-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1036-32-ND.
CONN HEADER 64POS .100" DL GOLD - TSW-132-08-L-D
Order 'conn header 64pos .100" dl gold - TSW-132-08-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1040-32-ND.
Options for Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-132-06-G-D
Send this link via E-Mail
Help With This Screen
