CONN HEADER 47POS .100" SNGL TIN - TSW-147-05-T-S - Connectors, Interconnects
Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-147-05-T-S
| Digi-Key Part Number | SAM1019-47-ND |
1 10 100 500 1000 5000 10000 |
2.35000 2.10300 1.73160 1.36876 1.17500 1.07193 1.03070 |
Extended Price
2.35 21.03 173.16 684.38 1175.00 5359.65 10307.00 |
| Manufacturer Part Number | TSW-147-05-T-S | |||
| Description | CONN HEADER 47POS .100" SNGL TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-147-05-T-S |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Finish Thickness | - |
| Contact Mating Length | 0.105" (2.67mm) |
| Features | - |
| Height Above Board | 0.100" (2.54mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 47 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 147 05 T S TSW14705TS SAM1019 47 ND SAM101947ND SAM1019-47 |
TSW-147-05-T-S Specification Sheet
CONN HEADER 47POS .100" SNGL TIN - TSW-147-05-T-S (SAM1019-47-ND) - Connectors, Interconnects
Related parts Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-147-05-T-SCONN HEADER 47POS .100" SNGL TIN - TSW-147-05-T-S
Order 'conn header 47pos .100" sngl tin - TSW-147-05-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1019-47-ND.
CONN HEADER 47POS .100" SNGL TIN - TSW-147-06-T-S
Order 'conn header 47pos .100" sngl tin - TSW-147-06-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1027-47-ND.
CONN HEADER 47POS .100" SNGL TIN - TSW-147-07-T-S
Order 'conn header 47pos .100" sngl tin - TSW-147-07-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1035-47-ND.
CONN HEADER 47POS .100" SNGL TIN - TSW-147-08-T-S
Order 'conn header 47pos .100" sngl tin - TSW-147-08-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1050-47-ND.
CONN HEADER 47POS .100" SNGL TIN - TSW-147-14-T-S
Order 'conn header 47pos .100" sngl tin - TSW-147-14-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1059-47-ND.
CONN HEADER 47POS .100" SNGL TIN - TSW-147-17-T-S
Order 'conn header 47pos .100" sngl tin - TSW-147-17-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1067-47-ND.
CONN HEADER 47POS .100" SNGL TIN - TSW-147-23-T-S
Order 'conn header 47pos .100" sngl tin - TSW-147-23-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1075-47-ND.
CONN HEADER 94POS .100" DL TIN - TSW-147-05-T-D
Order 'conn header 94pos .100" dl tin - TSW-147-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1018-47-ND.
CONN HEADER 94POS .100" DL TIN - TSW-147-06-T-D
Order 'conn header 94pos .100" dl tin - TSW-147-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1026-47-ND.
CONN HEADER 94POS .100" DL TIN - TSW-147-07-T-D
Order 'conn header 94pos .100" dl tin - TSW-147-07-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1034-47-ND.
CONN HEADER 94POS .100" DUAL TIN - TSW-147-08-T-D
Order 'conn header 94pos .100" dual tin - TSW-147-08-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1048-47-ND.
CONN HEADER 94POS .100" DUAL TIN - TSW-147-14-T-D
Order 'conn header 94pos .100" dual tin - TSW-147-14-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1058-47-ND.
CONN HEADER 94POS .100" DUAL TIN - TSW-147-17-T-D
Order 'conn header 94pos .100" dual tin - TSW-147-17-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1066-47-ND.
CONN HEADER 94POS .100" DUAL TIN - TSW-147-23-T-D
Order 'conn header 94pos .100" dual tin - TSW-147-23-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1074-47-ND.
CONN HEADER 94POS .100" DUAL TIN - TSW-147-26-T-D
Order 'conn header 94pos .100" dual tin - TSW-147-26-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1082-47-ND.
Options for Tin Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-147-05-T-S
Send this link via E-Mail
Help With This Screen
