D-SUB CABLE MMU10G/MC16M/MMU15G - M7VVG-1510R
| Digi-Key Part Number | M7VVG-1510R-ND |
1 10 100 250 500 1000 2500 5000 |
21.81000 19.12900 14.09520 12.16552 11.32650 9.76596 9.22900 8.92696 |
Extended Price
21.81 191.29 1409.52 3041.38 5663.25 9765.96 23072.50 44634.80 |
| Manufacturer Part Number | M7VVG-1510R | |||
| Description | D-SUB CABLE MMU10G/MC16M/MMU15G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | M7VVG-1510R |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| 1st Connector | Male Pin Plug |
| 2nd Connector | Male Pin Plug |
| Color | Multi, Ribbon |
| Length | 10.0' (3.05m) |
| Number of Positions | 15 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Gold, 15µin (0.38µm) |
| Type | DB15 |
| Other Names |
M7VVG 1510R M7VVG1510R |
D-SUB CABLE MMU10G/MC16M/MMU15G - M7VVG-1510R (M7VVG-1510R-ND)
Related parts:D-SUB CABLE MMU10G/MC16M/MMU15G - M7VVG-1510R
Order 'd-sub cable mmu10g/mc16m/mmu15g - M7VVG-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7VVG-1510R-ND.
D-SUB CABLE MML15G/MC16M/MML15G - M7NNG-1510R
Order 'd-sub cable mml15g/mc16m/mml15g - M7NNG-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NNG-1510R-ND.
D-SUB CABLE MML15K/MC16M/MML15K - M7NNK-1510R
Order 'd-sub cable mml15k/mc16m/mml15k - M7NNK-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NNK-1510R-ND.
D-SUB CABLE MML15G/MC16M/MFL15G - M7NOG-1510R
Order 'd-sub cable mml15g/mc16m/mfl15g - M7NOG-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOG-1510R-ND.
D-SUB CABLE MML15K/MC16M/MFL15K - M7NOK-1510R
Order 'd-sub cable mml15k/mc16m/mfl15k - M7NOK-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOK-1510R-ND.
D-SUB CABLE - MML15G/MC16M/X - M7NXG-1510R
Order 'd-sub cable - mml15g/mc16m/x - M7NXG-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NXG-1510R-ND.
D-SUB CABLE - MML15K/MC16M/X - M7NXK-1510R
Order 'd-sub cable - mml15k/mc16m/x - M7NXK-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NXK-1510R-ND.
D-SUB CABLE MFL15G/MC16M/MFL15G - M7OOG-1510R
Order 'd-sub cable mfl15g/mc16m/mfl15g - M7OOG-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OOG-1510R-ND.
D-SUB CABLE MFL15K/MC16M/MFL15K - M7OOK-1510R
Order 'd-sub cable mfl15k/mc16m/mfl15k - M7OOK-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OOK-1510R-ND.
D-SUB CABLE - MFL15G/MC16M/X - M7OXG-1510R
Order 'd-sub cable - mfl15g/mc16m/x - M7OXG-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OXG-1510R-ND.
D-SUB CABLE - MFL15K/MC16M/X - M7OXK-1510R
Order 'd-sub cable - mfl15k/mc16m/x - M7OXK-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OXK-1510R-ND.
D-SUB CABLE MMM15G/MC16M/MMM15G - M7PPG-1510R
Order 'd-sub cable mmm15g/mc16m/mmm15g - M7PPG-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PPG-1510R-ND.
D-SUB CABLE MMM15K/MC16M/MMM15K - M7PPK-1510R
Order 'd-sub cable mmm15k/mc16m/mmm15k - M7PPK-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PPK-1510R-ND.
D-SUB CABLE MMM15G/MC16M/MFM15G - M7PSG-1510R
Order 'd-sub cable mmm15g/mc16m/mfm15g - M7PSG-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PSG-1510R-ND.
D-SUB CABLE MMM15K/MC16M/MFM15K - M7PSK-1510R
Order 'd-sub cable mmm15k/mc16m/mfm15k - M7PSK-1510R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PSK-1510R-ND.
Send this link via E-Mail
Help With This Screen