CONN HEADER 15POS .100" SNGL TIN - TSW-115-05-T-S
| Digi-Key Part Number | SAM1019-15-ND |
1 10 100 500 1000 5000 10000 |
1.39000 1.24400 1.02420 .80962 .69500 .63404 .60965 |
Extended Price
1.39 12.44 102.42 404.81 695.00 3170.20 6096.50 |
| Manufacturer Part Number | TSW-115-05-T-S | |||
| Description | CONN HEADER 15POS .100" SNGL TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-115-05-T-S |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Finish Thickness | - |
| Contact Mating Length | 0.105" (2.67mm) |
| Features | - |
| Height Above Board | 0.100" (2.54mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 115 05 T S TSW11505TS SAM1019 15 ND SAM101915ND SAM1019-15 |
TSW-115-05-T-S Specification Sheet
CONN HEADER 15POS .100" SNGL TIN - TSW-115-05-T-S (SAM1019-15-ND)
Related parts :CONN HEADER 15POS .100" SNGL TIN - TSW-115-05-T-S
Order 'conn header 15pos .100" sngl tin - TSW-115-05-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1019-15-ND.
CONN HEADER 15POS .100" SNGL TIN - TSW-115-06-T-S
Order 'conn header 15pos .100" sngl tin - TSW-115-06-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1027-15-ND.
CONN HEADER 15POS .100" SNGL TIN - TSW-115-07-T-S
Order 'conn header 15pos .100" sngl tin - TSW-115-07-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1035-15-ND.
CONN HEADER 15POS .100" SNGL TIN - TSW-115-08-T-S
Order 'conn header 15pos .100" sngl tin - TSW-115-08-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1050-15-ND.
CONN HEADER 15POS .100" SNGL TIN - TSW-115-14-T-S
Order 'conn header 15pos .100" sngl tin - TSW-115-14-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1059-15-ND.
CONN HEADER 15POS .100" SNGL TIN - TSW-115-17-T-S
Order 'conn header 15pos .100" sngl tin - TSW-115-17-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1067-15-ND.
CONN HEADER 15POS .100" SNGL TIN - TSW-115-23-T-S
Order 'conn header 15pos .100" sngl tin - TSW-115-23-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1075-15-ND.
CONN HEADER 30POS .100" DL TIN - TSW-115-05-T-D
Order 'conn header 30pos .100" dl tin - TSW-115-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1018-15-ND.
CONN HEADER 1POS .100" SNGL TIN - TSW-101-05-T-S
Order 'conn header 1pos .100" sngl tin - TSW-101-05-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1019-01-ND.
CONN HEADER 2POS .100" SNGL TIN - TSW-102-05-T-S
Order 'conn header 2pos .100" sngl tin - TSW-102-05-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1019-02-ND.
CONN HEADER 3POS .100" SNGL TIN - TSW-103-05-T-S
Order 'conn header 3pos .100" sngl tin - TSW-103-05-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1019-03-ND.
CONN HEADER 4POS .100" SNGL TIN - TSW-104-05-T-S
Order 'conn header 4pos .100" sngl tin - TSW-104-05-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1019-04-ND.
CONN HEADER 5POS .100" SNGL TIN - TSW-105-05-T-S
Order 'conn header 5pos .100" sngl tin - TSW-105-05-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1019-05-ND.
CONN HEADER 6POS .100" SNGL TIN - TSW-106-05-T-S
Order 'conn header 6pos .100" sngl tin - TSW-106-05-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1019-06-ND.
CONN HEADER 7POS .100" SNGL TIN - TSW-107-05-T-S
Order 'conn header 7pos .100" sngl tin - TSW-107-05-T-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1019-07-ND.
Send this link via E-Mail
Help With This Screen
