D-SUB CABLE MMU15G/MC16G/MMU15G - M7VVG-1506J - Cable Assemblies
| Digi-Key Part Number | M7VVG-1506J-ND |
1 10 100 250 500 1000 2500 5000 |
15.56000 13.64400 10.05310 8.67680 8.07840 6.96538 6.58240 6.36698 |
Extended Price
15.56 136.44 1005.31 2169.20 4039.20 6965.38 16456.00 31834.90 |
| Manufacturer Part Number | M7VVG-1506J | |||
| Description | D-SUB CABLE MMU15G/MC16G/MMU15G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | M7VVG-1506J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| 1st Connector | Male Pin Plug |
| 2nd Connector | Male Pin Plug |
| Color | Gray, Ribbon |
| Length | 6.0' (1.83m) |
| Number of Positions | 15 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Gold, 15µin (0.38µm) |
| Type | DB15 |
| Other Names |
M7VVG 1506J M7VVG1506J |
D-SUB CABLE MMU15G/MC16G/MMU15G - M7VVG-1506J (M7VVG-1506J-ND) - Cable Assemblies
Related parts Cable Assemblies :D-SUB CABLE MML15G/MC16G/MML15G - M7NNG-1506J
Order 'd-sub cable mml15g/mc16g/mml15g - M7NNG-1506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NNG-1506J-ND.
D-SUB CABLE MML15K/MC16G/MML15K - M7NNK-1506J
Order 'd-sub cable mml15k/mc16g/mml15k - M7NNK-1506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NNK-1506J-ND.
D-SUB CABLE MML15G/MC16G/MFL15G - M7NOG-1506J
Order 'd-sub cable mml15g/mc16g/mfl15g - M7NOG-1506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOG-1506J-ND.
D-SUB CABLE MML15K/MC16G/MFL15K - M7NOK-1506J
Order 'd-sub cable mml15k/mc16g/mfl15k - M7NOK-1506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NOK-1506J-ND.
D-SUB CABLE - MML15G/MC16G/X - M7NXG-1506J
Order 'd-sub cable - mml15g/mc16g/x - M7NXG-1506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NXG-1506J-ND.
D-SUB CABLE - MML15K/MC16G/X - M7NXK-1506J
Order 'd-sub cable - mml15k/mc16g/x - M7NXK-1506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7NXK-1506J-ND.
D-SUB CABLE MFL15G/MC16G/MFL15G - M7OOG-1506J
Order 'd-sub cable mfl15g/mc16g/mfl15g - M7OOG-1506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OOG-1506J-ND.
D-SUB CABLE MFL15K/MC16G/MFL15K - M7OOK-1506J
Order 'd-sub cable mfl15k/mc16g/mfl15k - M7OOK-1506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OOK-1506J-ND.
D-SUB CABLE - MFL15G/MC16G/X - M7OXG-1506J
Order 'd-sub cable - mfl15g/mc16g/x - M7OXG-1506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OXG-1506J-ND.
D-SUB CABLE - MFL15K/MC16G/X - M7OXK-1506J
Order 'd-sub cable - mfl15k/mc16g/x - M7OXK-1506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7OXK-1506J-ND.
D-SUB CABLE MMM15G/MC16G/MMM15G - M7PPG-1506J
Order 'd-sub cable mmm15g/mc16g/mmm15g - M7PPG-1506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PPG-1506J-ND.
D-SUB CABLE MMM15K/MC16G/MMM15K - M7PPK-1506J
Order 'd-sub cable mmm15k/mc16g/mmm15k - M7PPK-1506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PPK-1506J-ND.
D-SUB CABLE MMM15G/MC16G/MFM15G - M7PSG-1506J
Order 'd-sub cable mmm15g/mc16g/mfm15g - M7PSG-1506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PSG-1506J-ND.
D-SUB CABLE MMM15K/MC16G/MFM15K - M7PSK-1506J
Order 'd-sub cable mmm15k/mc16g/mfm15k - M7PSK-1506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PSK-1506J-ND.
D-SUB CABLE - MMM15G/MC16G/X - M7PXG-1506J
Order 'd-sub cable - mmm15g/mc16g/x - M7PXG-1506J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M7PXG-1506J-ND.
Send this link via E-Mail
Help With This Screen