CONN HEADER 94POS .100" DL TIN - TSW-147-05-T-D - Connectors, Interconnects
| Digi-Key Part Number | SAM1018-47-ND |
1 10 100 500 1000 5000 10000 |
4.69000 4.19600 3.45580 2.73172 2.34499 2.13929 2.05701 |
Extended Price
4.69 41.96 345.58 1365.86 2344.99 10696.45 20570.10 |
| Manufacturer Part Number | TSW-147-05-T-D | |||
| Description | CONN HEADER 94POS .100" DL TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-147-05-T-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Finish Thickness | - |
| Contact Mating Length | 0.105" (2.67mm) |
| Features | - |
| Height Above Board | 0.100" (2.54mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 94 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 147 05 T D TSW14705TD SAM1018 47 ND SAM101847ND SAM1018-47 |
TSW-147-05-T-D Specification Sheet
CONN HEADER 94POS .100" DL TIN - TSW-147-05-T-D (SAM1018-47-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 94POS .100" DL TIN - TSW-147-05-T-D
Order 'conn header 94pos .100" dl tin - TSW-147-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1018-47-ND.
CONN HEADER 94POS .100" DL TIN - TSW-147-06-T-D
Order 'conn header 94pos .100" dl tin - TSW-147-06-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1026-47-ND.
CONN HEADER 94POS .100" DL TIN - TSW-147-07-T-D
Order 'conn header 94pos .100" dl tin - TSW-147-07-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1034-47-ND.
CONN HEADER 94POS .100" DL GOLD - TSW-147-05-G-D
Order 'conn header 94pos .100" dl gold - TSW-147-05-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1012-47-ND.
CONN HEADER 94POS .100" DL GOLD - TSW-147-05-L-D
Order 'conn header 94pos .100" dl gold - TSW-147-05-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1014-47-ND.
CONN HEADER 94POS .100" DL GOLD - TSW-147-05-S-D
Order 'conn header 94pos .100" dl gold - TSW-147-05-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1016-47-ND.
CONN HEADER 100POS .100" DL TIN - TSW-150-05-T-D
Order 'conn header 100pos .100" dl tin - TSW-150-05-T-D' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1018-50-ND.
CONN HEADER 10POS .100" DL TIN - TSW-105-05-T-D
Order 'conn header 10pos .100" dl tin - TSW-105-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1018-05-ND.
CONN HEADER 12POS .100" DL TIN - TSW-106-05-T-D
Order 'conn header 12pos .100" dl tin - TSW-106-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1018-06-ND.
CONN HEADER 14POS .100" DL TIN - TSW-107-05-T-D
Order 'conn header 14pos .100" dl tin - TSW-107-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1018-07-ND.
CONN HEADER 16POS .100" DL TIN - TSW-108-05-T-D
Order 'conn header 16pos .100" dl tin - TSW-108-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1018-08-ND.
CONN HEADER 18POS .100" DL TIN - TSW-109-05-T-D
Order 'conn header 18pos .100" dl tin - TSW-109-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1018-09-ND.
CONN HEADER 20POS .100" DL TIN - TSW-110-05-T-D
Order 'conn header 20pos .100" dl tin - TSW-110-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1018-10-ND.
CONN HEADER 22POS .100" DL TIN - TSW-111-05-T-D
Order 'conn header 22pos .100" dl tin - TSW-111-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1018-11-ND.
CONN HEADER 24POS .100" DL TIN - TSW-112-05-T-D
Order 'conn header 24pos .100" dl tin - TSW-112-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1018-12-ND.
Send this link via E-Mail
Help With This Screen
